FSM30x Series IMU Modules

CEVA Hillcrest Labs calibrated IMU modules provide all the motion based outputs available on the BNO080

Image of Hillcrest Labs FSM300 IMU Module CEVA Hillcrest Labs FSM300 is a self-contained AHRS/IMU module integrating a 3-axis accelerometer, a 3-axis gyroscope, and a 3-axis magnetometer, along with a low-power 32-bit Arm® Cortex® M0+ MCU running Hillcrest Labs high-performance sensor hub software stack. The small, turn-key component benefits developers and integrators through faster time-to-market, reductions in development time, reduced BOM cost, and the highest precision and quality.

Features
  • BNO080 IMU sensor
  • 32.768 kHz crystal
  • Passive components (capacitors and resistors)
  • Four host interface options
  • 20 mm x 25 mm 18-pin PCB module

FSM300 IMU Modules

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IMU MODULE CALIBRATED Z-AXISFSM300IMU MODULE CALIBRATED Z-AXIS961 - Immediate$570.13Vis detaljer

FSM305 IMU Modules

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IMU MODULE 3D CALIBRATED SPIFSM305IMU MODULE 3D CALIBRATED SPI19 - Immediate$1,463.04Vis detaljer
Published: 2018-04-27