Quick2Clamp Ratchet Clamps

HellermannTyton's versatile Quick2Clamp inline ratchet clamps are easier to open than standard metal clamps

Image of HellermannTyton’s Quick2Clamp ratchet clampsHellermannTyton's Quick2Clamp ratchet clamps offer ultra-fast installation and versatility for managing conduits, tubing, and cables. The built-in strut mount attaches with a simple twist. A one-piece design makes it simple to install. The robust, adjustable clamp closes by hand to the desired diameter. A release feature allows easy and nondestructive maintenance simply by using a flathead screwdriver. In this way, the clamp can be reused or serviced without removing it from the strut.

Features
  • One-piece ratchet closure is easier to open than standard metal clamps, for time-saving, toolless, one-handed installation
  • Three size ranges handle diameters from 0.5" to 2", reducing part inventory
  • Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts
  • Plastic construction is safe on bundles, will not chafe or crush
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and outdoors
  • Available in 25 per bag and 200 per carton
Applications
  • Commercial construction: struts, electrical, and data runs
  • Machine builders: conveyors, struts, and data runs
  • MRO: contractor maintenance, commercial construction retrofit, and machine maintenance

Quick2Clamp Ratchet Clamps

BildeManufacturer Part NumberBeskrivelseMonteringstypeHøydeBreddeTilgjengelig antall PrisVis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03000CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning1,410" (35,81mm)1,370" (34,80mm)69 - Immediate$21.98Vis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03004CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning2,060" (52,32mm)1,370" (34,80mm)57 - Immediate$22.83Vis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03002CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning2,040" (51,82mm)1,370" (34,80mm)1000 - Immediate$22.73Vis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03001CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning1,410" (35,81mm)3,150" (80,00mm)75 - Immediate$23.01Vis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03005CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning2,060" (52,32mm)1,370" (34,80mm)50 - Immediate$23.86Vis detaljer
CBL CLAMP P-TYPE BLACK FASTENER156-03003CBL CLAMP P-TYPE BLACK FASTENERFesteinnretning2,040" (51,82mm)1,370" (34,80mm)25 - Immediate$23.76Vis detaljer
Published: 2022-03-29