Mammoth Mount Cable Clip

HellermannTyton cable clips are engineered to handle large solar bundles

Image of HellermannTyton Mammoth Mount Cable ClipThis solar cable management device from HellermannTyton is designed specifically for GameChange Solar trackers. Once mounted, cables or tubes can be simply pushed in past the flexible retainer to nest, fully enclosed, within the 1.5" opening.

Features
  • Large 1.5" opening supports multiple cables or tubing
  • Unique, flexible retainer allows routings to be easily inserted, but demonstrates rigidity in the opposite direction to provide 360° containment
  • For applications where the mount will be rotated 180°, the integrated support saddle accommodates the addition of a cable tie to provide additional routing security
 
  • Three mounting options:
    • M10 stud mount
    • T120X
    • T120XLM cable tie tube mount and M5 hex head screw mount
Applications
  • Solar

Mammoth Mount Cable Clip

BildeManufacturer Part NumberBeskrivelseTypeType attributteråpningsstørrelseTilgjengelig antall PrisVis detaljer
Nye produkter
MAMMOTH MOUNT CABLE CLIP, 1.5" B
151-03828MAMMOTH MOUNT CABLE CLIP, 1.5" BKlemme, C-typeÅpen1,500" (38,10mm)150 - Immediate$13.28Vis detaljer
Published: 2025-11-25