In-Line Ratchet P-Clamp Family
HellermannTyton’s P-clamp family has built-in attachments, so no additional hardware is needed for securing to a hole or panel
HellermannTyton's in-line ratchet P-clamp family offers versatility when managing cables, wires, hydraulic lines, and hoses. It has built-in attachments which include round and oval fir trees and adhesive mounts, so no additional hardware is needed for securing to a hole or panel. The robust design and durable materials make it ideal for heavy-duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal of cables simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the mounting surface. The clamp is offered in four sizes to accommodate bundles from 0.25" to 2" in diameter.
Features
- One-piece ratchet closure allows for easy installation during pre-assembly or final assembly
- Easy release feature simplifies quick adjustments and maintenance
- Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out
- High-performing round fir trees mean no additional fastener is needed for mounting
- Material: polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
- Operating temperature range: -40°C to +125°C (-40°F to +257°F)
Adhesive Mount In-Line Ratchet P-Clamps
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 156-02624 | CBL CLAMP P-TYPE BLACK ADHESIVE | 0 - Immediate | $21.98 | Vis detaljer |
![]() | ![]() | 156-02634 | CBL CLAMP P-TYPE BLACK ADHESIVE | 1085 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | 156-02644 | CBL CLAMP P-TYPE BLACK ADHESIVE | 355 - Immediate | $23.67 | Vis detaljer |
![]() | ![]() | 156-02654 | CBL CLAMP P-TYPE BLACK ADHESIVE | 28 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | 156-02722 | CBL CLAMP P-TYPE BLACK ADHESIVE | 32 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | 156-02723 | CBL CLAMP P-TYPE BLACK ADHESIVE | 1332 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 156-02724 | CBL CLAMP P-TYPE BLACK ADHESIVE | 45 - Immediate | $23.76 | Vis detaljer |
![]() | ![]() | 156-02725 | CBL CLAMP P-TYPE BLACK ADHESIVE | 23 - Immediate | $25.07 | Vis detaljer |
Fir Tree In-Line Ratchet P-Clamps
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 156-02616 | CBL CLAMP P-TYPE BLACK FIR TREE | 0 - Immediate | $11.27 | Vis detaljer |
![]() | ![]() | 156-02618 | CBL CLAMP P-TYPE BLACK FIR TREE | 17 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | 156-02620 | CBL CLAMP P-TYPE BLACK FIR TREE | 66 - Immediate | $17.40 | Vis detaljer |
![]() | ![]() | 156-02622 | CBL CLAMP P-TYPE BLACK FIR TREE | 0 - Immediate | $11.49 | Vis detaljer |
![]() | ![]() | 156-02626 | CBL CLAMP P-TYPE BLACK FIR TREE | 0 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | 156-02628 | CBL CLAMP P-TYPE BLACK FIR TREE | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | 156-02630 | CBL CLAMP P-TYPE BLACK FIR TREE | 37 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | 156-02632 | CBL CLAMP P-TYPE BLACK FIR TREE | 217 - Immediate | $15.06 | Vis detaljer |