EVO 7 Cable Tie Tools
HellermannTyton introduces the next evolution of cable tie tools
HellermanTyton's EVO 7 was designed to reduce the risks of repetitive-stress injuries to users while actually increasing their productivity. The revolutionary, patent-pending tension/lock/cut (TLC) technology dramatically changes how cable ties are cut. This gives the EVO 7 the ability to lock each tie in place at the desired tension prior to cutting. Because the tension is fixed at the trigger when squeezing begins, only a minimum of hand force and a shorter range of motion is required to cut through each tie, and there's no jarring impact after the cut. Because each tie is cut at a consistent level of tension with less movement, there’s less wear on internal components resulting in longer tool life. An independent study conducted compared the EVO 7 with three other cable tie tools used in the wire harnessing market.
Conclusions:
- EVO 7 required 21.7% less applied grip force than the other tools
- EVO 7 was rated as most comfortable based on lighter grip-force requirements, lack of hand pinching, and minimal kickback during use
- EVO 7 consistently ranked best in the areas of overall preference, overall comfort, ease of tension setting, and overall ease of tool use
- The ergonomic design of the EVO 7 offers improved operator safety, increasing efficiency and lending to improved productivity in the time it takes an operator to complete a task
EVO7
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjoner | Til bruk med/relaterte produkter | Tilgjengelig antall | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110-05105 | EVO CUT CABLE TIE CUTTING HAND T | - | - | 5 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80037 | EVO -9 REPLACEMENT BLADE | - | EVO-9 buntebåndverktøy (1436-1686-ND) | 96 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70132 | NOSE PIECE FOR EVO 7 AND/OR EVO | 2mm, utvidet ende | EVO-7, EVO-7SP buntebåndverktøy (1436-1479-ND) | 8 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70133 | NOSE PIECE FOR EVO 7 AND/OR EVO | 3mm, utvidet ende | EVO-7, EVO-7SP buntebåndverktøy (1436-1479-ND) | 3 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80018 | EVO 9 NOSEPIECE FLUSH CUT | Fluktende snitt | EVO-9 buntebåndverktøy (1436-1686-ND) | 13 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70011 | STANDARD EVO7 NOSEPIECE | Justerbar spenning, ergonomisk | EVO7, EVO7SP | 1 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70089 | CALIBRATION TOOL | - | EVO® buntebåndverktøy (1436-1478-ND, 1436-1479-ND, 1436-1686-ND) | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70131 | NOSE PIECE FOR EVO 7 AND/OR EVO | 1mm, utvidet ende | EVO-7, EVO-7SP buntebåndverktøy (1436-1479-ND) | 1 - Immediate | Vis detaljer | |
![]() | ![]() | 110-95291 | MK9SST FRONT NOSEPIECE, SS, 1/BA | Justerbar spenning | MK9SST | 1 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80064 | EVO 9 2MM NOSE PIECE | 2mm, utvidet ende | EVO-9 buntebåndverktøy (1436-1686-ND) | 1 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70091 | T8 STAR DRIVER | - | EVO® buntebåndverktøy (1436-1478-ND, 1436-1479-ND, 1436-1686-ND) | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80067 | EVO 9 5MM NOSE PIECE | 5mm, utvidet ende | EVO-9 buntebåndverktøy (1436-1686-ND) | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80065 | EVO 9 3MM NOSE PIECE | 3mm, utvidet ende | EVO-9 buntebåndverktøy (1436-1686-ND) | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80066 | EVO 9 4MM NOSE PIECE | 4mm, utvidet ende | EVO-9 buntebåndverktøy (1436-1686-ND) | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-77004 | HELLERMANNTYTON'S EVO 7I INDUSTR | Justerbar spenning, ergonomisk, fluktende kutt (flush cut) | Buntebånd | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-77003 | HELLERMANNTYTON'S EVO 7I INDUSTR | Justerbar spenning, ergonomisk, fluktende kutt (flush cut) | Buntebånd | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80001 | EVO9 SHORT SPAN HAND TOOL | Justerbar spenning, ergonomisk, fluktende kutt (flush cut) | Buntebånd ECO, GL, LK2, LK3, LK5, T50, T80, T120, T150, T250, T255, WS-serie | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80000 | EVO-9 CABLE TIE TOOL | Ergonomisk, Spenningslås, Buntebåndpistol | Buntebånd 50- 250 lbs; til 0,512" (13,00mm) bredde | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-80004 | EVO 9HT HIGH TENSION MECHANICAL | Justerbar spenning, Ergonomisk, Spenningslås, Buntebåndpistol | Buntebånd 120- 250 lbs; til 0,5" (12,7mm) bredde | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 110-70083 | EVO 7 MECH TOOL HAND SPAN 3.5" | Ergonomisk, Spenningslås, Buntebåndpistol | Buntebånd 18- 80 lb; til 0,189" (4,80mm) bredde | 0 - Immediate | Vis detaljer |