M300 Series Connectors
Harwin's connectors offer reliable performance in harsh applications such as defense and security
Harwin's M300 range of high reliability and performance power connectors are suitable for aerospace, defense, industrial, or other harsh environment applications. They help users achieve a compact power connection with up to 10 A per contact, providing a lightweight, robust solution with a proven track record under extreme conditions. The connectors guard against vibration and shock with fitted stainless-steel jackscrews. The proven four-finger contact design maintains electrical continuity through high vibration and shock environments. The low outgassing properties meet NASA requirements for vacuum or space usage. These 3 mm pitch PCB connectors, crimp cable connectors, and ready-made cable assemblies are capable of withstanding -65°C to +175°C and are durable for 1,000 mating cycles.
- Up to 10 A per signal contact (all electrically loaded, 5 A if 22 AWG wire is used) at 3 mm pitch:
- Capable of a variety of power uses within a compact design, saving PCB real estate
- Proven four-finger contact design:
- Maintains electrical continuity through high vibration and shock environments
- Beryllium copper contact with a temperature range of -65°C to +175°C:
- Rugged and durable connector design with a proven track record
- 1,000 mating-cycle durability:
- Suitable for fit-and-forget and multiple testing and replacement cycles
- Future-proofed material usage:
- Halogen-free, PFOS-free, SVHC-free, and RoHS-compliant
- Low outgassing properties:
- Meets NASA outgassing requirements for vacuum and space usage
- Full cable assembly options off-the-shelf:
- Reduced delivery, fully tested assemblies with hassle-free installation
- Aerospace, defense, and security: radars, avionics controls, guidance systems, UAVs, engine power management, and vehicle electronics
- Motorsport and transport: navigation, ERS controls, GPS, and telemetry systems
- Space: satellites and CubeSats, communications, launch systems, and radar and communications
- Industrial: robotics, automation, drives, and controls
- Energy: oil and gas, renewable energy equipment
M300 Series Connectors - Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Kontaktoverflate-tykkelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-0010045 | CONN SOCKET 18-20AWG CRIMP GOLD | 18-20 AWG | 5,90µin (0,150µm) | 11017 - Immediate | $17.61 | Vis detaljer |
![]() | ![]() | M300-0020045 | CONN SOCKET 22AWG CRIMP GOLD | 22 AWG | 5,90µin (0,150µm) | 0 - Immediate | $18.66 | Vis detaljer |
![]() | ![]() | M300-1010045 | CONN PIN 18-20AWG CRIMP GOLD | 18-20 AWG | 10,0µin (0,25µm) | 436 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | M300-1020045 | CONN PIN 22AWG CRIMP GOLD | 22 AWG | 10,0µin (0,25µm) | 16905 - Immediate | $14.33 | Vis detaljer |
M300 Series Connectors - Headers, Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Radavstand - innstikk | Antall posisjoner lastet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-MV10345M1 | CONN HEADER VERT 3POS 3MM | - | Alle | 3472 - Immediate | $65.33 | Vis detaljer |
![]() | ![]() | M300-MV30645M1 | CONN HEADER VERT 6POS 3MM | 0,118" (3,00mm) | Alle | 0 - Immediate | $79.47 | Vis detaljer |
![]() | ![]() | M300-MV31045M1 | CONN HEADER VERT 10POS 3MM | 0,118" (3,00mm) | Alle | 2658 - Immediate | $119.30 | Vis detaljer |
M300 Series Connectors - Headers, Receptacles, Female Sockets
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand - innstikk | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-FV3104500 | CONN RCPT 10POS 0.118 GOLD PCB | 0,118" (3,00mm) | Gjennomgående hull | 0 - Immediate | $224.65 | Vis detaljer |
![]() | ![]() | M300-FV3064500 | CONN RCPT 6POS 0.118 GOLD PCB | 0,118" (3,00mm) | Gjennomgående hull | 111 - Immediate | $137.39 | Vis detaljer |
![]() | ![]() | M300-FV1034500 | CONN RCPT 3POS 0.118 GOLD PCB | 0,118" (3,00mm) | Gjennomgående hull | 120 - Immediate | $110.45 | Vis detaljer |
M300 Series Connectors - Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Avstand | Antall rader | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-2250396F2 | CONN RCPT HSG 3POS 3.00MM | 3 | 0,118" (3,00mm) | 1 | 6566 - Immediate | $62.44 | Vis detaljer |
![]() | ![]() | M300-2240696F2 | CONN RCPT HSG 6POS 3.00MM | 6 | 0,118" (3,00mm) | 2 | 763 - Immediate | $70.42 | Vis detaljer |
![]() | ![]() | M300-3250396M1 | CONN PLUG HSG 3POS 3.00MM | 3 | 0,118" (3,00mm) | 1 | 2839 - Immediate | $42.24 | Vis detaljer |
![]() | ![]() | M300-3240696M1 | CONN PLUG HSG 6POS 3.00MM | 6 | 0,118" (3,00mm) | 2 | 708 - Immediate | $52.43 | Vis detaljer |
![]() | ![]() | M300-2241096F2 | CONN RCPT HSG 10POS 3.00MM | 10 | 0,118" (3,00mm) | 2 | 2310 - Immediate | $73.41 | Vis detaljer |
![]() | ![]() | M300-3241096M1 | CONN PLUG HSG 10POS 3.00MM | 10 | 0,118" (3,00mm) | 2 | 87 - Immediate | $85.43 | Vis detaljer |
M300 Series Connectors - Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Antall rader | Avstand - kontakt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-FC60305F2-0150L | CBL ASS 3MM F 3POS SNGL 150MM | 3 | 1 | 0,118" (3,00mm) | 0 - Immediate | $157.69 | Vis detaljer |
![]() | ![]() | M300-MC10605M1-0150L | CBL ASS 3MM M 6POS DUAL 150MM | 6 | 2 | 0,118" (3,00mm) | 68 - Immediate | $295.07 | Vis detaljer |
![]() | ![]() | M300-FC10605F2-0150L | CBL ASS 3MM F 6POS DUAL 150MM | 6 | 2 | 0,118" (3,00mm) | 0 - Immediate | $307.67 | Vis detaljer |
Tools - Insertion, Extraction
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z300-902 | TOOL INSERT/REMOVE FOR M300 | Rektangulær kontakter, 18-22 AWG | 63 - Immediate | $720.12 | Vis detaljer |