ICC Size 20 SP 400 Connectors
HARTING ICC size 20 SP 400 connectors are suitable for energy-intensive applications such as robot arms for heavy load handling or welding robots
HARTING installation circular connector (ICC) series size 20 single pole portfolio transmits up to 400 A/600 V. This combination of a high current contact technology (TC400) in the ICC size 20 is a perfect utilization of installation space and is an enabler for the necessary energy transfer in electrification.
- Compatibility with TC400 contacts
- Integrated coding
- IP69K
- Rated current: 400 A
- Rated voltage: 600 V
- Limiting temperature: -40°C to +125°C
- >500 mating cycles
- Conductor cross-section: 95 mm2 to 150 mm2
- Zinc die cast
- IEC 61984
- IEC 60664-1
- CE approved
- Power conversion systems
- Windfarm interfaces
- Distribution boxes
- Mining power conversion
- Remote energy storage
- Dress pack connections
- Machinery
- Railways
- Robotics
- Energy
ICC Size 20 SP 400 Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 19590200101 | ICC20 SINGLE POLE 400 MALE CRIMP | 5 - Immediate | $218.35 | Vis detaljer |
![]() | ![]() | 19590200102 | ICC20 SINGLE POLE 400 FEMALE CRI | 5 - Immediate | $220.04 | Vis detaljer |
![]() | ![]() | 19591204015 | ICC20 TOP ENTRY BACKSHELL M32 (S | 5 - Immediate | $229.95 | Vis detaljer |
![]() | ![]() | 97000000297 | ICC20 ANGLED ENTRY BACKSHELL M32 | 5 - Immediate | $179.06 | Vis detaljer |
![]() | ![]() | 09110006575 | HAN TC400 MALE CRIMP TERMINAL 95 | 5 - Immediate | $640.00 | Vis detaljer |
![]() | ![]() | 09110006675 | HAN TC400 FEMALE CRIMP TERMINAL | 5 - Immediate | $640.00 | Vis detaljer |
![]() | ![]() | 09110006576 | HAN TC400 MALE CRIMP TERMINAL 12 | 5 - Immediate | $640.00 | Vis detaljer |
![]() | ![]() | 09110006676 | HAN TC400 FEMALE CRIMP TERMINAL | 5 - Immediate | $640.00 | Vis detaljer |
![]() | ![]() | 09110006577 | HAN TC400 MALE CRIMP TERMINAL 15 | 5 - Immediate | $640.00 | Vis detaljer |
![]() | ![]() | 09110006677 | HAN TC400 FEMALE CRIMP TERMINAL | 5 - Immediate | $640.00 | Vis detaljer |