har-port USB and Ethernet Coupler
HARTING's har-port offers service interfaces for Ethernet and USB
HARTING's har-port simplifies access to common interfaces, such as USB and RJ45 ports, by allowing them to be accessed from outside various cabinets and control terminals. The har-port service port offers Cat. 6 interface up to 1/10 Gigabit speeds for Ethernet and service interface for USB 2.0 and 3.0 data connections.
Assembly is simplified and requires only one central fastening nut in a circular 22 mm panel cutout, which is the standard size for all industrial control or emergency stop switches.
Accessories that provide additional protection and prevent unauthorized use such as protection and sealing covers are available, along with label holders that can be mounted at a later time.
HARTING har-port Service Port is ideal for control cabinets medical devices, transportation controls, office equipment, and as communication interface for conference tables or high-grade workstations.
Features
- Compact and well-shaped service interface in a timeless attractive design
- Easy mounting
- Compact and robust design
- Practical accessories
har-port Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454521980 | BATT CHG USB INVEHICLE 5V 1.5A | 2 - Immediate | $1,286.82 | Vis detaljer |
![]() | ![]() | 09454521979 | BATT CHG USB INVEHICLE 5V 1.5A | 8 - Immediate | $1,328.27 | Vis detaljer |
![]() | ![]() | 09455020007 | HAR-PORT MOUNTING TOOL | 6 - Immediate | $116.47 | Vis detaljer |
![]() | ![]() | 09455000002 | CBL ASY RCP FLAT-RING TERM 0.33' | 97 - Immediate | $305.26 | Vis detaljer |
![]() | ![]() | 09455000001 | RJI GROUNDING CABLE 1 5MM 2 FL | 0 - Immediate | $364.20 | Vis detaljer |
![]() | ![]() | 09454521510 | CABLE MOD 8P8C JACK-PLUG 4.92' | 40 - Immediate | $544.57 | Vis detaljer |
![]() | ![]() | 09454521954 | CABLE ASSY 2XUSB 2.0 A-A 3M | 4 - Immediate | $1,401.14 | Vis detaljer |
![]() | ![]() | 09454521513 | CABLE MOD 8P8C JACK-PLUG 9.84' | 0 - Immediate | $613.43 | Vis detaljer |
![]() | ![]() | 09454521509 | CABLE MOD 8P8C JACK-PLUG 3.28' | 484 - Immediate | $457.85 | Vis detaljer |
![]() | ![]() | 09454521504 | CABLE MOD 8P8C JACK-PLUG 1.64' | 868 - Immediate | $421.55 | Vis detaljer |
![]() | ![]() | 09454521511 | CABLE MOD 8P8C JACK-PLUG 6.56' | 0 - Immediate | $567.59 | Vis detaljer |
![]() | ![]() | 09454521516 | CABLE MOD 8P8C JACK-PLUG 16.4' | 0 - Immediate | $704.55 | Vis detaljer |
![]() | ![]() | 09454521922 | CBL USB2.0 A RCPT TO A PLG 4.92' | 79 - Immediate | $552.90 | Vis detaljer |
![]() | ![]() | 09454521912 | CBL USB2.0 B RCPT TO B PLG 4.92' | 16 - Immediate | $576.38 | Vis detaljer |
![]() | ![]() | 09454521902 | ADAPTER USB A RCPT TO USB A RCPT | 449 - Immediate | $239.68 | Vis detaljer |
![]() | ![]() | 09454521925 | CBL USB2.0 A RCPT-A PLUG 16.4' | 1 - Immediate | $582.74 | Vis detaljer |
![]() | ![]() | 09452451903 | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09454521952 | CBL USB2.0 A RCPT TO A PLG 4.92' | 7 - Immediate | $1,232.65 | Vis detaljer |
![]() | ![]() | 09454521910 | CBL USB2.0 B RCPT TO B PLG 1.64' | 52 - Immediate | $442.69 | Vis detaljer |
![]() | ![]() | 09454521920 | CBL USB2.0 A RCPT-A PLUG W/COUPL | 171 - Immediate | $458.97 | Vis detaljer |