Han-Modular® Domino USB-C
HARTING USB-Cs feature a domino form factor and a patch cable-compatible assembly
HARTING Han-Modular® Domino USB-C modules integrate seamlessly with existing connections of the widely used format, such as those in machine and system monitoring. A notable advantage of this module is its vibration-proof USB-C interface, designed specifically for industrial applications.
- Fully compatible with modular portfolio
- USB Type-C interface
- Limiting temperature: -40°C to +85°C
- Up to 20 Gbit/s transmission
- USB 3.2 Gen 2x2
- USB power delivery: 20 VDC/5 A (100 W)
- Greater than 500 mating cycles
- Vibration: Cat. 1B acc. to IEC 61373
- Shock: Cat. 1B acc. to IEC61373
- Domino form factor
- Type-C interface
- Patch cable compatible assembly
- Control panels
- HMIs
- Transit data infrastructure
- Machine and system monitoring
Han-Modular Domino USB-Cs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 97000000146 | HAN DOMINO USB-C FEMALE COUPLER | 2 - Immediate | $672.08 | Vis detaljer | |
![]() | 97000000150 | HAN DOMINO USB-C FEMALE COUPLER | 2 - Immediate | $672.08 | Vis detaljer | |
![]() | 97000000139 | HAN DOMINO USB-C MALE FOR PATCH | 2 - Immediate | $133.31 | Vis detaljer | |
![]() | 97000000142 | HAN DOMINO USB-C MALE FOR PATCH | 0 - Immediate | $133.31 | Vis detaljer | |
![]() | ![]() | 09451455900 | USBC 3.2TYPE G.2X2 C-CABLE,2XIP2 | 0 - Immediate | $569.74 | Vis detaljer |
![]() | ![]() | 09451455901 | USBC 3.2TYPE G.2X2 C-CABLE,2XIP2 | 0 - Immediate | $621.75 | Vis detaljer |
![]() | ![]() | 09451455902 | USBC 3.2TYPE G.2X2 C-CABLE,2XIP2 | 44 - Immediate | $684.62 | Vis detaljer |