1557 Series Modern-Style IP68 Enclosures for Harsh Environments

Hammond’s watertight enclosures are available in heavy-duty flange wall-mount, flush wall-mount, and desktop/tabletop

Image of Hammond 's 1557 Series Modern Style IP68 Enclosures for Harsh EnvironmentsHammond Manufacturing's 1557 series of watertight enclosures offer the superior agency listings and watertight protection of traditional Hammond screw-cover enclosures, while also featuring a modern look with soft curves and more versatility for use in a wide variety of applications.

Initially available in four plan sizes, each in two heights, 1557 is available in polycarbonate, sealed to IP68, and ABS, designed to meet IP66. The sizes are 80 x 80 mm in heights of 45 mm or 60 mm, and 120 x 120 mm, 160 x 160 mm, and 200 x 200 mm in heights of 45 mm or 70 mm. All versions are available in black and light gray.

The 1557 series enclosures include hardware for configuration in three modes: heavy-duty flange wall-mount, flush wall-mount, desktop/tabletop.

In heavy-duty wall-mount mode, the boxes utilize a set of two or four wall-mounting tabs which are securely screwed to the back of the enclosure. The tabs protrude out from the edge of the enclosure which allows the user to securely mount the enclosure to the wall using the hardware of their choice. This is ideal for applications where security is critical and where the installation is permanent.

In flush-mount mode, the boxes utilize the same wall-mounting tabs except they are flipped around and installed into cavities on the back of the enclosure. In this configuration, the tabs act as keyhole slots which allow for a more elegant, flush-mount appearance. This configuration is also ideal for applications where the enclosure will be temporarily affixed to the wall.

Each 1557 series enclosure includes four adhesive rubber feet for use in desktop/tabletop mode. In this mode, the wall-mount tabs are no longer used, and rubber feet are placed in each corner. There is a recessed area in each corner sized for the feet to ensure proper placement, maintain a lower profile, and to keep the feet securely in place.

Accessories include liquid-tight cord grips/cable glands and pole-mount kits.

Features

  • Ideally suited for mounting printed circuit boards
  • Can be used in a tabletop configuration or two different wall-mount configurations
  • Rounded corners and face provide a more modern look while still offering superior watertight ratings
  • Available in black or gray ABS plastic
  • ABS versions are molded from general-purpose material which carries a flammability rating of UL94-HB and is for indoor use
  • Polycarbonate versions are UV stabilized for outdoor use and carry a UL94-5VA flammability rating for indoor or outdoor use
  • Polycarbonate versions are cUL and UL 508A listed (File #E65324) and ABS plastic versions are not UL listed
  • Gasketed lid with two-piece "tongue and groove" construction protects against the access of oil, dust, and water
  • The gasket is one-piece made from high-temperature, U.L. listed silicone
  • ABS versions are designed to meet IP66
  • The lid is secured with included M4 stainless-steel machine screws which are threaded into integral stainless-steel bushings for repetitive assembly and disassembly and all hardware is stainless-steel to avoid corrosion caused by dissimilar metals

Accessories

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GASKET/SEAL 1557B/1557BA SERIES1557BGASKETGASKET/SEAL 1557B/1557BA SERIES0 - Immediate
167 - Factory Stock
$68.95Vis detaljer
GASKET/SEAL 1557D/1557DA SERIES1557DGASKETGASKET/SEAL 1557D/1557DA SERIES0 - Immediate
31 - Factory Stock
$68.95Vis detaljer
GASKET/SEAL 1557F/1557FA SERIES1557FGASKETGASKET/SEAL 1557F/1557FA SERIES2 - Immediate
25 - Factory Stock
$140.24Vis detaljer
MOUNTING BRACKETS 1557 SERIES1557FOOT2BK-24MOUNTING BRACKETS 1557 SERIES1 - Immediate
88 - Factory Stock
$150.15Vis detaljer
MOUNTING BRACKETS 1557 SERIES1557FOOT2GY-24MOUNTING BRACKETS 1557 SERIES17 - Immediate
19 - Factory Stock
$138.74Vis detaljer
MOUNTING BRACKETS 1557 SERIES1557FOOTBK-24MOUNTING BRACKETS 1557 SERIES9 - Immediate
14 - Factory Stock
$140.98Vis detaljer
GASKET/SEAL 1557H/1557HA SERIES1557HGASKETGASKET/SEAL 1557H/1557HA SERIES0 - Immediate
28 - Factory Stock
$127.51Vis detaljer

Enclosures

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
BOX PC BLACK 4.72"L X 4.72"W1557DA2BKBOX PC BLACK 4.72"L X 4.72"W54 - Immediate
365 - Factory Stock
$257.46Vis detaljer
BOX PC GRAY 3.15"L X 3.15"W1557B2GYBOX PC GRAY 3.15"L X 3.15"W0 - Immediate
278 - Factory Stock
$199.08Vis detaljer
BOX PC BLACK 4.72"L X 4.72"W1557D2BKBOX PC BLACK 4.72"L X 4.72"W11 - Immediate
296 - Factory Stock
$226.40Vis detaljer
BOX PC BLACK 6.3"L X 6.3"W1557FABKBOX PC BLACK 6.3"L X 6.3"W11 - Immediate
222 - Factory Stock
$308.35Vis detaljer
BOX PC BLACK 7.87"L X 7.87"W1557H2BKBOX PC BLACK 7.87"L X 7.87"W13 - Immediate
269 - Factory Stock
$377.77Vis detaljer
BOX PC BLACK 6.3"L X 6.3"W1557FA2BKBOX PC BLACK 6.3"L X 6.3"W5 - Immediate
217 - Factory Stock
$377.77Vis detaljer
BOX PC GRAY 7.87"L X 7.87"W1557H2GYBOX PC GRAY 7.87"L X 7.87"W6 - Immediate
278 - Factory Stock
$377.77Vis detaljer
BOX PC BLACK 3.15"L X 3.15"W1557BBKBOX PC BLACK 3.15"L X 3.15"W1 - Immediate
263 - Factory Stock
$155.86Vis detaljer
BOX PC BLACK 3.15"L X 3.15"W1557BABKBOX PC BLACK 3.15"L X 3.15"W1 - Immediate
235 - Factory Stock
$158.95Vis detaljer
BOX PC BLACK 4.72"L X 4.72"W1557DBKBOX PC BLACK 4.72"L X 4.72"W1 - Immediate
341 - Factory Stock
$178.50Vis detaljer
Published: 2019-12-18