1556 Series ABS Plastic Enclosures

Hammond Manufacturing's plastic enclosures are ideal for housing printed circuit boards and a variety of electronic devices

Image of Hammond Manufacturing's 1556 Series ABS Plastic EnclosuresHammond Manufacturing’s 1556 series enclosures are molded in flame-retardant ABS plastic and are ideal for housing printed circuit boards and a variety of electronic devices. Available in black, white, or light gray, the 1556 series features modern rounded edges and 14 sizes to choose from including both rectangular and square options.

1556 series enclosures can be mounted in three different ways. Optional mounting feet, supplied in a pack of four, can be installed facing outwards for heavy-duty wall mounting or inside the pre-molded foot slots on the back of the enclosure for flush wall mounting. Adhesive rubber feet are included with each enclosure which prevent unwanted movement when mounted on a desk or tabletop.

Aluminum inner panels are available for all sizes. The enclosure lid is secured by installing four self-tapping Plastite screws into pre-molded screw posts.

Features
  • Molded in UL94-V0-rated, flame-retardant ABS plastic
  • Designed to meet IP54 standards
  • 14 sizes
  • Available in black, white, and light gray
  • Four high-strength, self-tapping Plastite lid screws included (#6 x ½”)
  • Aluminum panels are available
  • Mounting foot kits are available
  • Rubber feet included
  • Can be mounted in three different ways

1556 Series ABS Plastic Enclosures

BildeManufacturer Part NumberBeskrivelseOmråde (L x B)Størrelse/dimensjonHøydeTilgjengelig antall PrisVis detaljer
ENCLOSURE ABS 4.72"L X 3.15"W1556CBKENCLOSURE ABS 4.72"L X 3.15"W14,9in² (96cm²)4,724" L x 3,150" B (120,00mm x 80,00mm)1,772" (45,00mm)1 - Immediate
216 - Factory Stock
$91.69Vis detaljer
ENCLOSURE ABS 7.87"L X 7.87"W1556HAWHENCLOSURE ABS 7.87"L X 7.87"W62,0in² (400cm²)7,874" L x 7,874" B (200,00mm x 200,00mm)2,756" (70,00mm)1 - Immediate
162 - Factory Stock
$195.59Vis detaljer
ENCLOSURE ABS 4.72"L X 3.15"W1556CAGYENCLOSURE ABS 4.72"L X 3.15"W14,9in² (96cm²)4,724" L x 3,150" B (120,00mm x 80,00mm)2,362" (60,00mm)0 - Immediate
180 - Factory Stock
$97.27Vis detaljer
ENCLOSURE ABS 6.3"L X 4.72"W1556EAGYENCLOSURE ABS 6.3"L X 4.72"W29,7in² (192cm²)6,299" L x 4,724" B (160,00mm x 120,00mm)2,756" (70,00mm)1 - Immediate
208 - Factory Stock
$125.36Vis detaljer
ENCLOSURE ABS 7.87"L X 7.87"W1556HWHENCLOSURE ABS 7.87"L X 7.87"W62,0in² (400cm²)7,874" L x 7,874" B (200,00mm x 200,00mm)1,772" (45,00mm)1 - Immediate
204 - Factory Stock
$179.33Vis detaljer
ENCLOSURE ABS 4.72"L X 4.72"W1556DGYENCLOSURE ABS 4.72"L X 4.72"W22,3in² (144cm²)4,724" L x 4,724" B (120,00mm x 120,00mm)1,772" (45,00mm)6 - Immediate
187 - Factory Stock
$102.08Vis detaljer
ENCLOSURE ABS 6.3"L X 4.72"W1556EABKENCLOSURE ABS 6.3"L X 4.72"W29,7in² (192cm²)6,299" L x 4,724" B (160,00mm x 120,00mm)2,756" (70,00mm)0 - Immediate
129 - Factory Stock
$125.36Vis detaljer
ENCLOSURE ABS 7.87"L X 6.3"W1556GAWHENCLOSURE ABS 7.87"L X 6.3"W49,6in² (320cm²)7,874" L x 6,299" B (200,00mm x 160,00mm)2,756" (70,00mm)0 - Immediate
115 - Factory Stock
$178.08Vis detaljer
ENCLOSURE ABS 7.87"L X 6.3"W1556GBKENCLOSURE ABS 7.87"L X 6.3"W49,6in² (320cm²)7,874" L x 6,299" B (200,00mm x 160,00mm)1,772" (45,00mm)7 - Immediate
102 - Factory Stock
$163.26Vis detaljer
ENCLOSURE ABS 4.72"L X 4.72"W1556DAWHENCLOSURE ABS 4.72"L X 4.72"W22,3in² (144cm²)4,724" L x 4,724" B (120,00mm x 120,00mm)2,756" (70,00mm)2 - Immediate
170 - Factory Stock
$112.56Vis detaljer
ENCLOSURE ABS 7.87"L X 7.87"W1556HABKENCLOSURE ABS 7.87"L X 7.87"W62,0in² (400cm²)7,874" L x 7,874" B (200,00mm x 200,00mm)2,756" (70,00mm)13 - Immediate
147 - Factory Stock
$195.59Vis detaljer
ENCLOSURE ABS 4.72"L X 4.72"W1556DWHENCLOSURE ABS 4.72"L X 4.72"W22,3in² (144cm²)4,724" L x 4,724" B (120,00mm x 120,00mm)1,772" (45,00mm)2 - Immediate
22 - Factory Stock
$102.08Vis detaljer
ENCLOSURE ABS 3.15"L X 3.15"W1556BAWHENCLOSURE ABS 3.15"L X 3.15"W9,92in² (64,0cm²)3,150" L x 3,150" B (80,00mm x 80,00mm)2,362" (60,00mm)1 - Immediate
87 - Factory Stock
$86.30Vis detaljer
ENCLOSURE ABS 7.87"L X 7.87"W1556HBKENCLOSURE ABS 7.87"L X 7.87"W62,0in² (400cm²)7,874" L x 7,874" B (200,00mm x 200,00mm)1,772" (45,00mm)11 - Immediate
257 - Factory Stock
$179.33Vis detaljer
ENCLOSURE ABS WHITE 6.3"LX6.3"W1556FWHENCLOSURE ABS WHITE 6.3"LX6.3"W39,7in² (256cm²)6,299" L x 6,299" B (160,00mm x 160,00mm)1,772" (45,00mm)2 - Immediate
76 - Factory Stock
$149.70Vis detaljer
ENCLOSURE ABS 7.87"L X 6.3"W1556GGYENCLOSURE ABS 7.87"L X 6.3"W49,6in² (320cm²)7,874" L x 6,299" B (200,00mm x 160,00mm)1,772" (45,00mm)35 - Immediate
200 - Factory Stock
$163.26Vis detaljer
ENCLOSURE ABS 3.15"L X 3.15"W1556BGYENCLOSURE ABS 3.15"L X 3.15"W9,92in² (64,0cm²)3,150" L x 3,150" B (80,00mm x 80,00mm)1,772" (45,00mm)107 - Immediate
107 - Factory Stock
$81.78Vis detaljer
ENCLOSURE ABS 3.15"L X 3.15"W1556BBKENCLOSURE ABS 3.15"L X 3.15"W9,92in² (64,0cm²)3,150" L x 3,150" B (80,00mm x 80,00mm)1,772" (45,00mm)20 - Immediate
1 - Factory Stock
$81.78Vis detaljer
ENCLOSURE ABS 4.72"L X 3.15"W1556CGYENCLOSURE ABS 4.72"L X 3.15"W14,9in² (96cm²)4,724" L x 3,150" B (120,00mm x 80,00mm)1,772" (45,00mm)1 - Immediate
243 - Factory Stock
$91.69Vis detaljer
ENCLOSURE ABS 4.72"L X 4.72"W1556DBKENCLOSURE ABS 4.72"L X 4.72"W22,3in² (144cm²)4,724" L x 4,724" B (120,00mm x 120,00mm)1,772" (45,00mm)0 - Immediate
145 - Factory Stock
$102.08Vis detaljer
Published: 2023-04-10