T00 Output Plug System for Power Supplies
GlobTek T00 plug system allows one adapter to support multiple output plugs variations
GlobTek's novel T00 plug system allows for rapid shipment of prototype samples or small quantities of common output voltage and current which can fulfill the needs of most common barrel plug specs.
Standard plugs available with the power supply are 1.3 mm I.D. x 3.5 mm O.D. x 11 mm, 2.1 mm I.D. x 5.5 mm O.D. x 12 mm and 2.5 mm I.D. x 5.5 mm O.D. x 12 mm. Additional barrel sizes are sold separately. This system allows for both center positive and center negative polarity.
The T00 adapters are not removable once installed on the cable assembly.
T00 Output Plug System for Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangsspenning | Strøm - utgang (maks) | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RR9KA4500T00-IMR6B | AC/DC DSKTP/WALL MT ADAPT 5V 23W | 5V | 4,5A | 23 W | 4 - Immediate | $202.42 | Vis detaljer |
![]() | ![]() | RR9KA4500T00NAIMR6B | AC/DC DSKTP/WALL MT ADAPT 5V 23W | 5V | 4,5A | 23 W | 106 - Immediate | $227.15 | Vis detaljer |
![]() | ![]() | RR9KB3865T00NAIMR6B | ACDC DSKTP/WALL MT ADP 5.95V 23W | 5,95V | 3,86A | 23 W | 43 - Immediate | $226.95 | Vis detaljer |
![]() | ![]() | RR9KB6667T00CIMR6B | ACDC DSKTP/WALL MT ADP 5.95V 40W | 5,95V | 6,72A | 40 W | 33 - Immediate | $246.39 | Vis detaljer |
![]() | ![]() | RR9KC3000T00NAIMR6B | ACDC DSKTP/WALL MT ADPT 7.5V 23W | 7,5V | 3A | 23 W | 35 - Immediate | $226.28 | Vis detaljer |
![]() | ![]() | RR9KC6000T00CIMR6B | ACDC DSKTP/WALL MT ADPT 7.5V 45W | 7,5V | 6A | 45 W | 45 - Immediate | $281.22 | Vis detaljer |
![]() | ![]() | RR9KD3330T00NAIMR6B | AC/DC DSKTP/WALL MT ADAPT 9V 30W | 9V | 3,33A | 30 W | 120 - Immediate | $233.98 | Vis detaljer |
![]() | ![]() | RR9KD6000T00CIMR6B | AC/DC DSKTP/WALL MT ADAPT 9V 54W | 9V | 6A | 54 W | 44 - Immediate | $258.22 | Vis detaljer |
![]() | ![]() | RR9KE3000T00NAIMR6B | AC/DC DSKTP/WALL MT ADPT 12V 36W | 12V | 3A | 36 W | 13 - Immediate | $225.13 | Vis detaljer |
![]() | ![]() | RR9KE5000T00CIMR6B | AC/DC DSKTP/WALL MT ADPT 12V 60W | 12V | 5A | 60 W | 0 - Immediate | $248.02 | Vis detaljer |
T00 Series Plugs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T-EJ1-95-S(R) | ADPTR PLUG XCHNGBLE 0.7MMX2.35MM | 824 - Immediate | $12.60 | Vis detaljer |
![]() | ![]() | T-EJ3-95-S(R) | ADPTR PLUG XCHNGBLE 1.7MMX4.75MM | 728 - Immediate | $14.53 | Vis detaljer |
![]() | ![]() | T-EJ2-95-S(R) | ADPTR PLUG XCHNGBLE 1.7MMX4.0MM | 536 - Immediate | $14.72 | Vis detaljer |
![]() | ![]() | T-EJ5-115-S(R) | ADPTR PLUG XCHNGBLE 6.0MMX6.5MM | 914 - Immediate | $19.72 | Vis detaljer |
![]() | ![]() | T-EJ4-95-S(R) | ADPTR PLUG XCHNGBLE 3.3MMX5.5MM | 509 - Immediate | $20.49 | Vis detaljer |