RG-6 Coaxial Cable

Prysmian Group’s coaxial cables include RG-6 coaxial in standard, plenum, and riser constructions

Image of General Cable RG-6 Coaxial CableTo meet the needs of today's sophisticated, high-speed, wide bandwidth electronics over long distances, with minimum signal loss or degradation, Prysmian Group offers a wide range of coaxial and twinax designs in both unbalanced arrays and precision-balanced pairs. This offers the system designer a wide choice of cost effective products that reflect the most recent changes in the standards set by UL, CSA, and FCC.

Features
  • Conductors
    • Copper per ASTM B-3
    • Copper-clad steel per ASTM B-869
  • Insulation/Core
    • Foam polyethylene (PE) design
  • Shield
    • Bare copper or aluminum braid
    • Flexfoil® shield
  • Jacket
    • Premium PVC compound or PE compound
Applications
  • Suitable for RF signal transmission
  • MATV
  • CATV
  • CCTV
  • HDTV
  • Digital video
  • Drop cable
  • FM broadcast

RG-6 Cables

BildeManufacturer Part NumberBeskrivelseKabelgruppeTilgjengelig antall PrisVis detaljer
CABLE COAXIAL RG-6 18AWG 1000'C5775.31.01CABLE COAXIAL RG-6 18AWG 1000'RG-61000 - Immediate$0.97Vis detaljer
CABLE COAXIAL RG-6 18AWG 1000'C5775.41.01CABLE COAXIAL RG-6 18AWG 1000'RG-65000 - Immediate$1.15Vis detaljer
CBL COAX RISER RG-6 18AWG 1000'C5889.41.01CBL COAX RISER RG-6 18AWG 1000'RG-62000 - Immediate$1.92Vis detaljer
CBL COAX RISER RG-6 18AWG 1000'C5889.31.01CBL COAX RISER RG-6 18AWG 1000'RG-61000 - Immediate$1.47Vis detaljer
CABLE COAX PLEN RG-6 18AWG 1000'C3524.41.86CABLE COAX PLEN RG-6 18AWG 1000'RG-62000 - Immediate$4.22Vis detaljer
CABLE COAX PLEN RG-6 18AWG 1000'C3525.41.86CABLE COAX PLEN RG-6 18AWG 1000'RG-63000 - Immediate$5.89Vis detaljer

Coaxial Cable

BildeManufacturer Part NumberBeskrivelseKabelgruppeTrådtykkelseLeder, tvunnetTilgjengelig antall PrisVis detaljer
CABLE COAXIAL RG-174 26AWG 1000'C1156.41.01CABLE COAXIAL RG-174 26AWG 1000'RG-17426 AWG (0,14mm²)7 lisser / 34 AWG0 - Immediate$2.77Vis detaljer
CABLE COAXIAL RG-58 20AWG 1000'C1166.41.01CABLE COAXIAL RG-58 20AWG 1000'RG-5820 AWG (0,52mm²)Fast25 - Immediate$3,685.61Vis detaljer
CBL COAX RISER RG-6 18AWG 1000'C5889.41.01CBL COAX RISER RG-6 18AWG 1000'RG-618 AWG (0,82mm²)Fast2000 - Immediate$1.92Vis detaljer
CABLE COAXIAL RG-6 18AWG 1000'C5775.31.01CABLE COAXIAL RG-6 18AWG 1000'RG-618 AWG (0,82mm²)Fast1000 - Immediate$0.97Vis detaljer
CBL COAX RISER RG-6 18AWG 1000'C5889.31.01CBL COAX RISER RG-6 18AWG 1000'RG-618 AWG (0,82mm²)Fast1000 - Immediate$1.47Vis detaljer
CABLE COAXIAL RG-58A 20AWG 1000'C1178.21.01CABLE COAXIAL RG-58A 20AWG 1000'RG-58A20 AWG (0,48mm²)19 lisser / 33 AWG6000 - Immediate$5.46Vis detaljer
Published: 2015-11-02