ProLynx™ Non-Isolated DC-DC Converter Series

OmniOn Power's ProLynx family of DC-DC converters accelerates time to market

Image of OmniOn Power's ProLynx™ Non-Isolated DC-DC Converter SeriesOmniOn Power's ProLynx family of DC-DC converters accelerates time to market by reducing the design cycle for applications requiring wide input voltage tolerance. The ProLynx family is the third generation of Lineage's world-class point-of-load converters. These high efficiency, superior thermal derating modules operate over an ultra-wide input range of 9 VIN to 36 VIN and provide a precisely regulated output voltage ranging from 3.0 VDC to 18 VDC, programmable via an external resistor.

Standard features include remote on/off, programmable output voltage, monotonic start-up / shutdown, overcurrent and over-temperature protection, and output voltage sequencing. The powerful Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load and significantly improve transient response while simultaneously reducing the amount of external filtering.

Features
  • AutoLimit optimized power for the small package size
  • Small size: 20.3 mm x 11.4 mm x 8.5 mm
  • 2.5 A to 5.0 A output current - no derating
  • Tunable Loop optimized dynamic response
  • Wide input range of 9 VDC to 36 VDC
  • Remote enable
  • Overcurrent / over-temperature protection
  • Programmable VOUT range of 3 V to 18 V
Applications
  • Aerospace / aviation
  • Automotive
  • Consumer
  • Datacom
  • Industrial
  • Telecommunication
  • Medical / healthcare
  • Military / defense

ProLynx

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
DC DC CONVERTER 3-18V 27WAPXW003A0X3-SRZDC DC CONVERTER 3-18V 27W0 - Immediate$138.25Vis detaljer
DC DC CONVERTER 3-18V 45WAPXW005A0X3-SRZDC DC CONVERTER 3-18V 45W0 - ImmediateSee Page for PricingVis detaljer
DC DC CONVERTER 3-18VAPXW012A0X3-SRZDC DC CONVERTER 3-18V0 - Immediate$209.73Vis detaljer
Published: 2014-07-11