USB Type-C® Connectors for IP67 Charging
GCT 6-pin waterproof USB Type-C products are 100% tested to IP67 for total confidence
GCT USB Type-C connectors for IP charging-only applications are available in top-mount horizontal (USB4736), mid-mount horizontal (USB4715), or vertical (USB4750). All parts have SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention.
To simplify the production process, all parts are pin-in-paste (PIP) compatible, making them suitable for IR reflow solder processing along with other fully SMT components.
All parts are rated at 20,000 mating cycles (twice the normal specification) and are rated at up to 144 W (48 V at 3 A).
Molded silicone gaskets (USBTJ-04 or USBTJ-06) are available for all parts with the option to purchase as a kit or as separate parts.
- All parts are 100% tested for IP67 compliance
- Available in top-mount horizontal, mid-mount horizontal, and vertical options
- Surface-mount contact pins with through-hole shell stakes for exceptional PCB retention
- Suitable for PIP reflow solder process
- Tested to 20,000 mating cycles
- Rated at up to 48 V at 3 A (144 W)
- Molded silicone gasket
- No additional fixings required
- Available with or without a gasket
- Portable electronics
- Audio equipment
- EPOS
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
USB Type-C® Connectors for IP67 Charging
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4736-GF-A | USB C RECEPTACLE, 6P, HORIZONTAL | 618 - Immediate | $15.20 | Vis detaljer |
![]() | ![]() | USB4736-GF-A-KIT | 2 PART KIT USB4736-GF-A + USBTJ- | 688 - Immediate | $17.61 | Vis detaljer |
![]() | ![]() | USBTJ-06 | SILICONE GASKET FOR USE WITH USB | 1325 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | USB4715-GF-A | USB TYPE C HORZ MID-MOUNT 6P SMT | 357 - Immediate | $15.20 | Vis detaljer |
![]() | ![]() | USB4715-GF-A-KIT | USB TYPE C HORZ MID-MOUNT 6P KIT | 9780 - Immediate | $16.07 | Vis detaljer |
![]() | ![]() | USB4750-GF-C | USB C RECEPTACLE, 6P, VERTICAL, | 429 - Immediate | $15.20 | Vis detaljer |
![]() | ![]() | USB4750-GF-C-KIT | 2 PART KIT USB4750-GF-C + USBTJ- | 500 - Immediate | $16.07 | Vis detaljer |
![]() | ![]() | USBTJ-04 | GASKET FOR USE WITH USB4715-GF-A | 9155 - Immediate | $1.25 | Vis detaljer |