IP-Rated PCB Edge-Mount SMA Connectors with up to 18 GHz
GCT RF connectors are ideal for harsh environments where an extremely short signal path is critical
GCT PCB-mount end-launch SMA connectors have IP67, IP68, and IP69K protection options and are ideal for harsh environment applications where signal speed is paramount.
The RFPC series jack connectors are available in standard and reverse polarity, have a working frequency of DC up to 18 GHz, an operating temperature range from -65°C to +165°C, and a 50 Ω impedance.
End-launch connectors require almost 40% less PCB space than right-angled alternatives and deliver a similar reduction in profile. They are designed for easy installation on the edge of the PCB and offer maximum RF grounding points. All products are available with options to suit different PCB thicknesses.
- End-edge-launch SMA
- Straight propagation of the signal path
- Ratings: IP67, IP68, and IP69
- Standard and reverse polarity
- Frequency: DC up to 18 GHz
- Temperature range: -65°C to +165°C
- Multiple options to suit PCB thickness
- Antennas
- Broadcast
- Cellular
- Microwave radios
- Radios
- Satellite communications
- Base stations
- Test and measurement
- Instrumentation
- Radars
- RF and microwave components
DC up to 6 GHz
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktstil | Kontakttype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA23-FN-186-A | SMA JACK EDGE MOUNT IP68 IP69K | SMA | Plugg, Hunnkontakt | 263 - Immediate | $118.63 | Vis detaljer |
![]() | ![]() | RFPC-SMA31-FN-095-A | SMA, HORIZONTAL JACK, STANDARD P | SMA | Plugg, Hunnkontakt | 99 - Immediate | $31.71 | Vis detaljer |
![]() | ![]() | RFPC-SMA31-FN-175-A | SMA, HORIZONTAL JACK, STANDARD P | SMA | Plugg, Hunnkontakt | 632 - Immediate | $31.71 | Vis detaljer |
![]() | ![]() | RFPC-SMA32-FN-095-A | SMA HORIZONTAL JACK, REVERSE POL | RP-SMA | Plugg, Hannpinne | 114 - Immediate | $31.71 | Vis detaljer |
![]() | ![]() | RFPC-SMA32-FN-175-A | SMA HORIZONTAL JACK, REVERSE POL | RP-SMA | Plugg, Hannpinne | 314 - Immediate | $31.71 | Vis detaljer |
DC up to 18 GHz
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktstil | Kontakttype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA39-FN-180-A | SMA, PCB MOUNT, BULKHEAD JACK, E | SMA | Plugg, Hunnkontakt | 64 - Immediate | $113.29 | Vis detaljer |
![]() | ![]() | RFPC-SMA40-FN-180-A | REVERSE POLARITY SMA, PCB MOUNT, | RP-SMA | Plugg, Hannpinne | 260 - Immediate | $113.29 | Vis detaljer |