Flip-Lock Vertical FFC Connector
GCT vertical 0.50 mm flip-lock connectors are purpose-built for flexible layouts and fast assembly
The GCT FFC2A36 expands the FFC connector range with a vertical, 0.50 mm pitch flip-lock format, designed to give engineers more layout freedom where side-entry parts are not viable. Its “hinged-at-every-contact” actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly.
The FFC2A36 is available as standard with a right-hand footprint, used in many other comparable alternatives. It delivers a highly cost-efficient solution that is compatible with the GCT straight tin and gold-plated FFC cable offering as appropriate. Additional made-to-order connector options that can accommodate tabbed FFC cables are also available.
- Compact control boards
- Consumer and embedded systems
- Industrial modules and instrumentation
- Test and measurement equipment
- IoT and smart-edge devices
- Displays, cameras, and sensor modules
- Robotics and automation assemblies
- Vertical, top-entry flip-lock design for flexible PCB orientation
- 0.50 mm pitch ZIF FFC interface
- Hinged actuator at each contact for stronger latch integrity and consistent pressure
- Defined tactile engagement for clear assembly feedback
- Right-hand footprint as standard
- Tin-plated fitting nails for PCB reinforcement
- High-performance copper-alloy contacts available in tin or gold, with nickel underplate
- Operating range -25°C to +85°C per product specification
- Qualified to industry-standard mechanical, electrical, and environmental testing (EIA-364 series)
- Compatible with GCT straight FFC cables (contact GCT for matching options)
Flip-Lock Vertical FFC Connector
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FFC2A36-06-0-T-R | 06W, 0.5MM, FFC CON, VERT, FLIP- | 6 | 2980 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | FFC2A36-08-0-T-R | 08W, 0.5MM, FFC CON, VERT, FLIP- | 8 | 3000 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | FFC2A36-10-0-T-R | 10W, 0.5MM, FFC CON, VERT, FLIP- | 10 | 2999 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | FFC2A36-12-0-T-R | 12W, 0.5MM, FFC CON, VERT, FLIP- | 12 | 3000 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | FFC2A36-06-0-G-R | 06W, 0.5MM, FFC CON, VERT, FLIP- | 6 | 3000 - Immediate | $3.75 | Vis detaljer |
![]() | ![]() | FFC2A36-08-0-G-R | 08W, 0.5MM, FFC CON, VERT, FLIP- | 8 | 3000 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | FFC2A36-10-0-G-R | 10W, 0.5MM, FFC CON, VERT, FLIP- | 10 | 2947 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | FFC2A36-18-0-T-R | 18W, 0.5MM, FFC CON, VERT, FLIP- | 18 | 2980 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | FFC2A36-20-0-T-R | 20W, 0.5MM, FFC CON, VERT, FLIP- | 20 | 1498 - Immediate | $4.33 | Vis detaljer |
![]() | ![]() | FFC2A36-12-0-G-R | 12W, 0.5MM, FFC CON, VERT, FLIP- | 12 | 3000 - Immediate | $4.71 | Vis detaljer |
![]() | ![]() | FFC2A36-18-0-G-R | 18W, 0.5MM, FFC CON, VERT, FLIP- | 18 | 3000 - Immediate | $4.91 | Vis detaljer |
![]() | ![]() | FFC2A36-20-0-G-R | 20W, 0.5MM, FFC CON, VERT, FLIP- | 20 | 1188 - Immediate | $5.00 | Vis detaljer |
![]() | ![]() | FFC2A36-30-0-T-R | 30W, 0.5MM, FFC CON, VERT, FLIP- | 30 | 1490 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | FFC2A36-30-0-G-R | 30W, 0.5MM, FFC CON, VERT, FLIP- | 30 | 1500 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | FFC2A36-40-0-T-R | 40W, 0.5MM, FFC CON, VERT, FLIP- | 40 | 1490 - Immediate | $6.25 | Vis detaljer |
![]() | ![]() | FFC2A36-40-0-G-R | 40W, 0.5MM, FFC CON, VERT, FLIP- | 40 | 1480 - Immediate | $6.73 | Vis detaljer |
![]() | ![]() | FFC2A36-50-0-T-R | 50W, 0.5MM, FFC CON, VERT, FLIP- | 50 | 1500 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | FFC2A36-50-0-G-R | 50W, 0.5MM, FFC CON, VERT, FLIP- | 50 | 1500 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | FFC2A36-06-1-T-R | 06W, 0.5MM, FFC CON, VERT, FLIP- | 6 | 0 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | FFC2A36-08-1-T-R | 08W, 0.5MM, FFC CON, VERT, FLIP- | 8 | 0 - Immediate | $1.77 | Vis detaljer |