UL94V-0 Plastic Fan Guards
GardTec's UL94V-0 plastic fan guards are designed to fit 40 mm to 162 mm fans
GardTec's UL94V-0 plastic fan guards are designed to maximize airflow and reduce guard-generated noise. There are significant differences between UL94V-0 and UL94V-1-rated plastics. Compared with UL94V-1-rated plastics, UL94V-0 plastics are more flame retardant and have a higher resistance to fire; within 10 seconds of removing the ignition source, UL94V-0 plastics can self-extinguish, while UL94V-1 plastics may take up to 30 seconds to self-extinguish, potentially increasing the risk of fire hazards. These differences will also impact compliance with safety regulations and industry standards.
Customers can trust that GardTec products are designed for durability and reliability and are components that meet the necessary safety standards and regulations. GardTec's commitment to using UL94V-0-rated plastics provides customers with the highest level of safety and protection against fire hazards. Customers can avoid the potential safety and compliance issues associated with switching to a lower-rated plastic such as UL94V-1.
- Designed to fit fans 40 mm to 162 mm
- UL compliant spacing
- Material: PA-766 E56070 (S)
- REACH/RoHS compliant
- UL94V-0 plastics
UL94V-0 Plastic Fan Guards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC40-P10 | 40MM PLASTIC FAN GUARD | 18961 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | SC60-P10 | 60MM PLASTIC FAN GUARD | 1396 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | SC80-P10 | 80MM PLASTIC FAN GUARD | 3663 - Immediate | $5.80 | Vis detaljer |
![]() | ![]() | SC92-P10 | 92MM PLASTIC FAN GUARD | 373 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | SC120-P10 | 120MM PLASTIC FAN GUARD | 5739 - Immediate | $8.79 | Vis detaljer |
![]() | ![]() | SC120-P50 | 120MM EURO LOW NOISE THRU HOLE | 1392 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | SC120-P51 | 120MM EURO LOW NOISE PUSH-ON | 1036 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | SC120-P70 | 120MM PLASTIC FAN GUARD | 2508 - Immediate | $7.30 | Vis detaljer |
![]() | ![]() | SC120-P71 | 120MM PLASTIC FAN GUARD | 40 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | SC162-P10 | 162MM PLASTIC FAN GUARD | 497 - Immediate | $16.56 | Vis detaljer |