CleO35A Smart TFT Display Shield Module
Bridgetek/FTDI's CleO35A is a smart TFT display shield, for Arduino, that supports landscape and portrait modes
Bridgetek/FTDI's CleO35A smart TFT display shield includes an LCD panel with resistive touch and PWM audio output. It uses an HVGA resolution in a 3.5 inch TFT display, supporting both portrait and landscape execution. An FTDI Chip FT810 high resolution embedded video engine (EVE) graphics controller executes the HMI operation, while the FT903 MCU addresses all additional processing tasks. CleO can be combined with FTDI's NerO module to offer a far more powerful solution than a normal Arduino UNI/display shield package. Its Arduino compatibility means that it can also connect with a wide variety of different sensors. The module also features connectors to link with a variety of specially designed accessories; for example, the CleO Camera, CleO Speaker, and Micro SD card.
This smart TFT display shield can be easily programmed to give professional looking HMI/GUIs with no prior knowledge of complex graphics programming.
CleO users have the ability to use USB as the power input for the module or apply the AC power adapter utilizing the connectors provided.
| Features | ||
|
|
CleO35A Evaluation Expansion Board
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Funksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CLEO35A | THE SMART 3.5 RESISTIVE TOUCH T | Display | LCD-berøringsskjerm 3.5" | 0 - Immediate | $1,100.56 | Vis detaljer |
CleO35A Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CLEO-CAM1 | 5M PIXELS CLEO CAMERA ACCESSORY | 0 - Immediate | $393.37 | Vis detaljer |
![]() | ![]() | CLEO-RIO1 | CLEO REVERSE IO PINS SHIELD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLEO-SPK1 | 0.5W CLEO SPEAKER ACCESSORY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSU-9V1A-MP | AC/DC WALL MOUNT ADAPTER 9V 9W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MS-C6-8G | MEMORY CARD MICROSD 8GB CLASS 6 | 7 - Immediate | $176.35 | Vis detaljer |