FSPxxx-xxxU3 Series Adapters
FSP Technology's ultra-slim adapters with 19 V to 20 V outputs are designed for ITE application
FSP Technology's FSPxxx-xxxU3 series models are intended for use in laptop, POS, and dock systems. These adapters operate at 90 VAC to 264 VAC input voltage. The units meet EN55032, EN55024, and FCC Class B emission limits and are designed for ITE application.
Available in 90 W, 120 W, 135 W, 150 W, and 180 W variants, the FSP U3 series is up to 50% smaller than the regular FSP N3 models, giving it a significant advantage over similar adapters.
The U3 series makes the high-performance CoC Tier 2, DOE VI, and Energy Star-certified adapter one of the most efficient, compact, and reliable options available.
The FSP U3 series is set to build upon the successes of its predecessor by streamlining power systems in almost any application. They are perfect for AIO computers, gaming consoles NB, mini-PCs NUC, Dock, and point-of-sale (POS) machines.
- Meet IEC 62368 2nd and 3rd
- Meet US DoE Level IV requirements
- Meet EU Code of Conduct Version 5 Tier 2
- High reliability
- EMC standard: EN55024 Class B/EN55032
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- With PFC circuit
- Laptop computers for gaming
- AIO computers
- NUC
- Docks for computers
- POS machines
FSPxxx-xxxU3 Series Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSP120-ABBU3 | AC/DC DESKTOP ADAPTER 19V 120W | 0 - Immediate | $480.86 | Vis detaljer |
![]() | ![]() | FSP150-AJBU3 | AC/DC DESKTOP ADAPTER 19.5V 150W | 190 - Immediate | $580.03 | Vis detaljer |
![]() | ![]() | FSP135-AJBU3 | AC/DC DESKTOP ADAPTER 19.5V 135W | 107 - Immediate | $514.54 | Vis detaljer |
![]() | ![]() | FSP180-AJBU3 | AC/DC DESKTOP ADAPTER 19.5V 180W | 0 - Immediate | $673.58 | Vis detaljer |
![]() | ![]() | FSP090-ABBU3 | AC/DC DESKTOP ADAPTER 19V 90W | 46 - Immediate | $318.08 | Vis detaljer |