FSPxxx-xWAN3 Series Adapter for PoE Applications
FSP's adapters are useful in IPC systems, embedded systems, printers, monitors, POS systems, and other applications with high wattage demands
FSP's FSPxxx-xWAN3 series models are intended for use in IPC systems, embedded systems, printers, monitors, PoS systems, and other applications with high wattage demands. This adapter operates at 90 VAC to 264 VAC input voltage. The units meet EN55032, EN55024, and FCC Class B emission limits, and are designed for ITE applications.
In response to the different PoE switch specifications, FSP released 48 V and 54 V adapters that comply with IEEE 802.3af (PoE), IEEE 802.3at (PoE+), and IEEE802.3bt (PoE++) architectures standard and output wattages ranging from 30 W to 270 W, satisfying the application needs of different switches. FSP has long-term cultivation in the smart surveillance and edge computing fields, helping customers satisfy their different needs and adjustments for product developments. This allowed FSP to accumulate the ability to resolve different R&D problems and provide different kinds of PoE switch solutions.
The FSPxxx-xWAN3 series models were tailored for all PoE switches available in the market. All the series comply with the latest IEC/EN/CB 62368-1 safety regulations and have a high 89% efficiency. They have high stability with 6 kV surge protection to ensure the continuity and safety of the input power, providing stable power transmission for the PoE switches and terminal equipment to which they are connected.
- Meet IEC 62368 and 60950
- Meet code of conduct version 5 Tier 2
- High reliability
- EMC standard: EN55024 class B / EN55032
- Over-current protection
- Over-temperature protection
- Over-voltage protection
- PFC circuit
- PoE switches
- ITE applications
- Telecom equipment
- Networking equipment
- Surveillance equipment
- IPC systems
FSPxxx-xWAN3 Series Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSP270-RWAN3 | AC/DC DESKTOP ADAPTER 54V 270W | 111 - Immediate | $1,017.88 | Vis detaljer |
![]() | ![]() | FSP230-AWAN3 | AC/DC DESKTOP ADAPTER 54V 230W | 69 - Immediate | $817.77 | Vis detaljer |
![]() | ![]() | FSP120-AWAN3 | AC/DC DESKTOP ADAPTER 54V 120W | 123 - Immediate | $427.74 | Vis detaljer |
![]() | ![]() | FSP150-AWAN3 | AC/DC DESKTOP ADAPTER 54V 150W | 0 - Immediate | $518.66 | Vis detaljer |