Kinetis K8x Series MCU

NXP’s Kinetis K8x series MCU provides up to 150 MHz ARM® Cortex®-M4 based core with DSP instructions and single precision floating-point unit

Image of NXP's Kinetis K8x seriesNXP's Kinetis K8x MCU family extends the Kinetis MCU portfolio with advanced security capabilities like boot ROM to support encrypted firmware updates, support for public key cryptography, hardware AES acceleration with side band attack protection, and automatic decrypt and execute from external NOR Flash memory.

These advancements are done while maintaining a high level of compatibility with previous Kinetis devices. K8x MCUs are performance-efficient and offer industry-leading low-power while providing significant BOM savings through smart on-chip integration. The Kinetis K series is supported by a comprehensive set of development tools, software, and enablement.

K8X Family Factsheet       K8X Family Tools Factsheet       Kinetis MCUs Video

Features

  • Execute-in-place (XIP) from external serial NOR Flash memory for nearly limitless scalability
  • CPU and system cache reduce latency of memory resources lowering power consumption and improving performance
  • Separate I/O power domain for up to 14 pins allows operation without the need for external level translators
  • Flex I/O peripheral expands MCU capabilities by emulating serial, parallel, or custom interfaces using software drivers provided by the Kinetis SDK
  • Low-power operation with dynamic currents down to 220 μA/MHz, state retention stop mode down to 5.5 μA with fast wake-up time, and lowest power mode with only 340 nA
Applications
  • Smart wearable devices
  • Portable health and fitness
  • Gaming controllers
  • Smart home automation and security
  • Building control
  • Point-of-sale
  • Activity and wellness monitors

Kinetis K8X Freedom Board

BildeManufacturer Part NumberBeskrivelseKjerneprosessorPlattformBrukt IC/delTilgjengelig antall PrisVis detaljer
FREEDOM K80/K81/K82 EVAL BRDFRDM-K82FFREEDOM K80/K81/K82 EVAL BRDARM® Cortex®-M4FreedomK80, K81, K821 - Immediate$1,330.70Vis detaljer

Tower System Module

BildeManufacturer Part NumberBeskrivelseKjerneprosessorPlattformBrukt IC/delTilgjengelig antall PrisVis detaljer
TOWER SYSTEM K80/K81/K82 EVAL BDTWR-K80F150MTOWER SYSTEM K80/K81/K82 EVAL BDARM® Cortex®-M4TårnsystemK80, K81, K820 - Immediate$2,961.51Vis detaljer

Kinetis K8x MCU Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC MCU 32BIT 256KB FLSH 121XFBGAMK80FN256VDC15IC MCU 32BIT 256KB FLSH 121XFBGA0 - Immediate$101.53Vis detaljer
IC MCU 32BIT 256KB FLASH 100LQFPMK80FN256VLL15IC MCU 32BIT 256KB FLASH 100LQFP0 - Immediate$97.98Vis detaljer
IC MCU 32BIT 256KB FLSH 121XFBGAMK81FN256VDC15IC MCU 32BIT 256KB FLSH 121XFBGA375 - Immediate$175.13Vis detaljer
IC MCU 32BIT 256KB FLASH 100LQFPMK81FN256VLL15IC MCU 32BIT 256KB FLASH 100LQFP0 - Immediate$116.37Vis detaljer
IC MCU 32BIT 256KB FLSH 121XFBGAMK82FN256VDC15IC MCU 32BIT 256KB FLSH 121XFBGA1167 - Immediate$168.02Vis detaljer
IC MCU 32BIT 256KB FLASH 100LQFPMK82FN256VLL15IC MCU 32BIT 256KB FLASH 100LQFP0 - Immediate$111.50Vis detaljer
Published: 2015-12-07