RUN mXTEND™ Multi-Band Antenna
Ignion's multi-band antenna for mobile devices enables worldwide coverage
Ignion's RUN mXTEND antenna has been designed to provide performance in multiple bands, making it the perfect choice for an embedded antenna in any mobile device. The RUN mXTEND enables worldwide coverage by allowing operation in the communication standards UMTS, GSM850, GSM900, GSM1800/DCS, GSM1900/PCS, LTE700, LTE800, LTE850, LTE900, LTE1700, LTE1800, LTE1900, LTE2000, LTE2100, LTE2300, LTE2500, LTE2600, LTE3500, LTE3700, Bluetooth®, Wi-Fi, 2 GHz, 4 GHz and 5 GHz ISM Bands, BeiDou, GPS, and Glonass.
- High efficiency
- Small size
- Cost-effective
- Easy-to-use (pick and place)
- Multiband behavior (worldwide standards)
- Off-the-shelf standard product (no customization is required)
- Handsets
- Smartphones
- Tablets
- Phablets
- Laptop PCs
- Netbooks
- Modules
- Routers
- eBook readers
RUN mXTEND™
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens (midten/bånd) | Frekvensområde | Antennetype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NN02-224 | RUN MXTEND MULTIBAND ANTENNA | 700MHz, 800MHz, 829MHz, 887MHz, 892MHz, 895,5MHz, 900MHz, 1,561GHz, 1,575GHz, 1,602GHz, 1,85GHz, 1,94GHz, 2,2GHz, 2,45GHz, 3,4GHz, 3,5GHz, 3,7GHz, 4GHz, 4,5GHz, 5GHz, 5,5GHz, 6,1GHz, 6,6GHz, 7,1GHz, 7,7GHz, 8,2GHz | 698MHz – 8GHz | Chip | 44114 - Immediate | $16.09 | Vis detaljer |
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | EB_FR01-S4-224-1B-2RJ-1P | EB_RUN MXTEND 1P JUNIOR | Kort | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | EB_FR01-S4-224-2,4-5 | EB_RUN MXTEND 1P 2,4-5 GHZ | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | EB_FR01-S4-224-2400 | EB_RUN MXTEND 1P 2,4 GHZ | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | ![]() | EB_FR01-S4-224-868-915 | EB_RUN MXTEND 1P 868-915 MHZ | Kort | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | EB_FR01-S4-224-CR80-1561-1606 | EB_RUN MXTEND 1P CR80 1561-1606M | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | EB_FR01-S4-224-CR80-2,4-5 | EB_RUN MXTEND 1P CR80 2,4-5 GHZ | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | EB_NN02-224-CR80-2400 | EB_RUN MXTEND 1P CR80 2,4 GHZ | Kort | 0 - Immediate | $715.74 | Vis detaljer | |
![]() | EB_FR01-S4-224-CR80-868-915 | EB_RUN MXTEND 1P CR80 868-915MHZ | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | EB_FR01-S4-224-CR80-915 | EB_RUN MXTEND 1P CR80 915 MHZ | Kort | 0 - Immediate | $472.44 | Vis detaljer | |
![]() | EB_FR01-S4-224-UFL3R-2P | EB_RUN MXTEND 2P UFL | Kort | 0 - Immediate | $708.66 | Vis detaljer |