Active-S Humidity Control Products
FiberSource humidity control products protect sensitive components and systems from condensation within sealed enclosures
The Active-S humidity control sheet from FiberSource is a highly effective equipment maintenance product that prevents condensation from forming within sealed enclosures due to temperature and humidity fluctuations. Active-S humidity control sheets are made of a macromolecule polymer, which is a super-absorbent material that “breathes,” providing an active exchange of absorption and release of ambient moisture. When humidity in the enclosure is high, Active-S absorbs the excess moisture, reducing humidity levels inside the enclosure. As the enclosure becomes dryer, Active-S releases or “breaths out” the moisture, maintaining relative humidity at or under 60%-65%. Generally, condensation starts to form at 65% humidity.
Features
- Constantly maintains humidity levels by absorbing and releasing moisture in the air
- Fits any size enclosure, even tight spaces and curved surfaces
- Small footprint requires little space, no maintenance, and no power source
- Long usage life
- Significantly reduces time and labor costs
- 10 years of proven field testing
- Installs easily inside an enclosure with Velcro, magnetic tape, or double-sided tape
- No mechanical or moving components, which can fail
- Four sizes to suit various enclosure capacity ranges
- Low purchase and low installation cost
- Communication equipment
- Construction equipment
- Control panels
- Traffic control equipment
- Surveillance equipment
- Micro cells
- EV charging stations
- Drones
- Food and beverage equipment
- Manufacturing equipment
- Security and monitoring cameras
- Railroad infrastructure
- Solar panel inverters
- Wind turbine inverters
- Marine control enclosures
- Oil and gas control enclosure
- Gun safes
Active-S Humidity Control Products
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS-L5 | HUMIDITY CONTROL SHEET | 48 - Marketplace | $1,190.57 | Vis detaljer |
![]() | ![]() | AS-M10 | HUMIDITY CONTROL SHEET | 44 - Marketplace | $541.17 | Vis detaljer |
![]() | ![]() | AS-P30 | HUMIDITY CONTROL SHEET | 50 - Marketplace | $300.65 | Vis detaljer |
![]() | ![]() | AS-N30 | HUMIDITY CONTROL SHEET | 47 - Marketplace | $144.31 | Vis detaljer |
Mounting Accessory Options
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS-L-MM | MAGNETIC TAPE FOR AS-L5 | 48 - Marketplace | $240.52 | Vis detaljer |
![]() | ![]() | AS-L-TM | TAPE/DOUBLE-SIDED AS-L5 | 10 - Marketplace | $180.39 | Vis detaljer |
![]() | ![]() | AS-L-VM | INDUSTRIAL HOOK & LOOP FOR AS-L5 | 8 - Marketplace | $216.47 | Vis detaljer |
![]() | ![]() | AS-M-MM | TAPE/MAGNETIC AS-M10 | 6 - Marketplace | $144.31 | Vis detaljer |
![]() | ![]() | AS-M-TM | TAPE/DOUBLE-SIDED AS-M10 | 10 - Marketplace | $96.21 | Vis detaljer |
![]() | ![]() | AS-M-VM | HOOK AND LOOP AS-M10 | 4 - Marketplace | $132.29 | Vis detaljer |
![]() | ![]() | AS-P-MM | TAPE/MAGNETIC AS-P30 | 10 - Marketplace | $84.18 | Vis detaljer |
![]() | ![]() | AS-P-TM | TAPE/DOUBLE-SIDED AS-P30 | 10 - Marketplace | $36.08 | Vis detaljer |
![]() | ![]() | AS-P-VM | HOOK AND LOOP AS-P30 | 10 - Marketplace | $72.16 | Vis detaljer |
![]() | ![]() | AS-N-MM | TAPE/MAGNETIC AS-N30 | 10 - Marketplace | $72.16 | Vis detaljer |
![]() | ![]() | AS-N-TM | TAPE/DOUBLE-SIDED AS-N30 | 10 - Marketplace | $24.05 | Vis detaljer |
![]() | ![]() | AS-N-VM | HOOK AND LOOP AS-N30 | 50 - Marketplace | $60.13 | Vis detaljer |