FFC and FPC Connectors
Amphenol Communications Solutions offers an array of flat flex series connectors
Amphenol Communications Solutions' range of flex connectors feature the most innovative and complete range of products in the industry. They are ideal for applications in data communications equipment such as switches, routers, servers, and consumer electronics which includes mobile phones, wearable devices, and car multimedia applications.
Available in front flip, back flip, or slider configurations with low insertion force (LIF) or zero insertion force (ZIF) models, the connectors are available in heights of 5.30 mm down to 0.70 mm. It features top and bottom contact options, vertical, and right angle orientations, surface-mount and through-hole terminations. Contact pitches range from 2.54 mm down to 0.20 mm.
Flex connectors now provides an option of an FFC/FPC connector below 1 mm in height. These features combine to insure your application has the highest connection quality possible.
Amphenol Communications Solutions' flex connectors have an insulation resistance of 50 M and can withstand soldering temperatures up to 240°C. The housings are end-to-end stackable. Additional features include robust cable locking, passive latching, anti-reverse, and anti-mismatch. Halogen-free options are also available.
- Mobile handsets
- Car navigation systems/other CMD
- Point of sale equipment (terminal and printer)
- Test and measurement equipment
- Medical equipment
- Education and retail
- DVD players/writers
- Flat panel televisions
- LCD/TFT
- Set-top boxes
- Handheld scanners
- PDAs
- MP3 players

Clincher Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 65801-004LF | CONN FFC FPC RCPT 4POS 2.54MM | 27406 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | 65801-008LF | CONN FFC FPC RCPT 8POS 2.54MM | 16773 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | 66226-002LF | CONN FFC HEADER 2POS 2.54MM | 1051 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 66226-003LF | CONN FFC HEADER 3POS 2.54MM | 256 - Immediate | $8.51 | Vis detaljer |
![]() | ![]() | 65801-002LF | CONN FFC FPC RCPT 2POS 2.54MM | 5563 - Immediate | $8.98 | Vis detaljer |
HFW Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HFW5S-4STZE1HLF | FFC/FPC FLEX CONN | 0 - Immediate | $1.06 | Vis detaljer |
![]() | ![]() | HFW6S-4STZE1HLF | FFC/FPC FLEX CONN | 0 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | HFW7S-4STZE1HLF | FFC/FPC FLEX CONN | 0 - Immediate | $1.17 | Vis detaljer |
![]() | ![]() | HFW5S-2STAE1HLF | FFC/FPC FLEX CONN | 0 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | HFW6S-2STAE1HLF | FFC/FPC FLEX CONN | 0 - Immediate | $1.60 | Vis detaljer |
HLW Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HLW5R-2C7LF | CONN FFC FPC TOP 5POS 1MM R/A | 7102 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | HLW6R-2C7LF | CONN FFC FPC TOP 6POS 1MM R/A | 9752 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | HLW16R-2C7LF | CONN FFC FPC TOP 16POS 1MM R/A | 4545 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | HLW10R-2C7LF | CONN FFC FPC TOP 10POS 1MM R/A | 13376 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | HLW14R-2C7LF | CONN FFC FPC TOP 14POS 1MM R/A | 23056 - Immediate | $2.34 | Vis detaljer |
OPU Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 62684-402100ALF | CONN FPC TOP 40POS 0.5MM R/A | 45280 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | 62684-501100ALF | CONN FPC BOTTOM 50POS 0.5MM R/A | 21268 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | 62684-401100ALF | CONN FPC BOTTOM 40POS 0.5MM R/A | 8275 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | 62684-322100ALF | CONN FPC TOP 32POS 0.5MM R/A | 8720 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | 62684-342100ALF | CONN FPC TOP 34POS 0.5MM R/A | 3166 - Immediate | $5.80 | Vis detaljer |
SFV Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 59453-041110ECHLF | CONN FPC BOTTOM 4POS 0.5MM R/A | 10024 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | 59453-041110EDHLF | CONN FPC BOTTOM 4POS 0.5MM R/A | 1430 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | SFV6R-1STE1HLF | CONN FFC BOTTOM 6POS 0.5MM R/A | 13313 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | SFV6R-2STE1HLF | CONN FFC FPC TOP 6POS 0.5MM R/A | 10462 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | 59453-051110ECHLF | CONN FPC BOTTOM 5POS 0.5MM R/A | 16121 - Immediate | $3.56 | Vis detaljer |
SFW Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SFW6R-1STE1LF | CONN FFC FPC BOTTOM 6POS 1MM R/A | 13330 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | SFW4S-2STE1LF | CONN FFC FPC VERT 4POS 1MM SMD | 1164 - Immediate | $2.99 | Vis detaljer |
![]() | ![]() | SFW6S-2STE1LF | CONN FFC FPC VERT 6POS 1MM SMD | 4173 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | SFW4R-2STE1LF | CONN FFC FPC TOP 4POS 1MM R/A | 11797 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | SFW4R-2STAE1LF | CONN FPC TOP 4POS 1MM R/A | 43593 - Immediate | $3.74 | Vis detaljer |
SLW Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SLW10S-1C7LF | CONN FFC FPC VERT 10POS 1MM PCB | 0 - Immediate | $1.62 | Vis detaljer |
![]() | ![]() | SLW5S-5C7LF | CONN CIC VERT 5POS 1MM PCB | 0 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | SLW6S-1C7LF | CONN FFC FPC VERT 6POS 1MM PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SLW8S-1C7LF | CONN FFC FPC VERT 8POS 1MM PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SLW8R-1C7LF | CONN FFC FPC BOTTOM 8POS 1MM R/A | 0 - Immediate | See Page for Pricing | Vis detaljer |
VLL Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 10051922-1210EHLF | CONN FPC BOTTOM 12POS 0.5MM R/A | 1546 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | 10051922-1010ELF | CONN FPC BOTTOM 10POS 0.5MM R/A | 15766 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | 10051922-2410EHLF | CONN FPC BOTTOM 24POS 0.5MM R/A | 7759 - Immediate | $6.08 | Vis detaljer |
![]() | ![]() | 10051922-1510ELF | CONN FPC BOTTOM 15POS 0.5MM R/A | 17253 - Immediate | $6.36 | Vis detaljer |
![]() | ![]() | 10051922-1410ELF | CONN FPC BOTTOM 14POS 0.5MM R/A | 4560 - Immediate | $6.46 | Vis detaljer |