Conan® 1.0 mm Connector System
Amphenol Communications Solutions' reliable connectors for automotive, industrial, and harsh environment applications
The Amphenol Communications Solutions' Conan 1.00 mm connectors produces a “click” sound when mated. This unique design ensures reliable connection. Palladium, nickel, and gold-plated electrical snap engagement contacts enable high reliability, whereas its blade-on-beam contact design assists in mating. Connector housings also feature a lead-in angle to assist blind mating. This connector series with many benefits makes it the ideal solution for automotive lighting, as well as industrial and harsh environment applications.
Amphenol Communications Solutions' Conan® 1.0 mm Connector System
- Vertical receptacle versus RA header mating configuration
- Audible “click” sound during mating
- Polarization feature of housing
- Multiple packaging options available
- Locating pegs option
- Metal hold down option
- RoHS compliant and lead free
- Vertical configuration
- 9- to 69-positions
- 4.15 mm to 7.0 mm stack heights increment
- Right angle configuration
- 31-, 41-, 51-, and 69-position increment
- Vertical housing and terminal profile guarantees support of up to 5 Gb/s
- Vertical versus vertical mating configuration
- Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
- Comprehensive solution to satisfy all customers needs
- Compatible with PCIe® Gen high speed performance on selected stack heights
- Meets various feeding processing needs
- Meets environmental, health and safety requirements
- Useful for parallel board stacking application
- Useful for perpendicular stacking application
- Ensures secure mating interconnection
- Prevents mismating
- Facilitates ease and accuracy during manual assembly
- Enables better retention on to the PCB
Conan® 1.0 mm Connector System
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 91910-21125LF | CONN HDR 25POS SMD GOLD | 1641 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | 91910-21109LF | CONN HDR 9POS SMD GOLD | 0 - Immediate | $23.11 | Vis detaljer |
![]() | ![]() | 91910-21131LF | CONN HDR 31POS SMD GOLD | 0 - Immediate | $23.10 | Vis detaljer |
![]() | ![]() | 91910-21121LF | CONN HDR 21POS SMD GOLD | 1 - Immediate | $31.15 | Vis detaljer |
![]() | ![]() | 91910-21151LF | CONN HDR 51POS SMD GOLD | 877 - Immediate | $41.26 | Vis detaljer |
![]() | ![]() | 91910-21169LF | CONN HDR 69POS SMD GOLD | 510 - Immediate | $63.80 | Vis detaljer |
![]() | ![]() | 91910-21509LF | CONN HDR 9POS SMD GOLD | 2046 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | 91910-21111LF | CONN HDR 11POS SMD GOLD | 0 - Immediate | $13.73 | Vis detaljer |
![]() | ![]() | 91910-21115LF | CONN HDR 15POS SMD GOLD | 3170 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | 91910-21141LF | CONN HDR 41POS SMD GOLD | 0 - Immediate | $48.65 | Vis detaljer |