Smart Power Stage (SPS) Module Family

Unequaled power density for DC-DC designs from onsemi

Image of Fairchild's Smart Power Stage (SPS) Module Familyonsemi smart power stage (SPS) module family is a next-generation, ultra-compact, integrated MOSFET plus driver-power stage solution. This family leverages onsemi DrMOS expertise to deliver high-efficiency, high-power density, and high-switching frequency in applications such as synchronous buck DC-DC converters in high-performance computing and telecom.

With an integrated approach, the complete switching power stage is optimized for driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). SPS modules use our high-performance PowerTrench® MOSFET technology to reduce ringing, eliminating the need for a snubber circuit in most buck converter applications.

Features
  • Ultra-compact 5 mm x 5 mm x 0.8 mm PQFN with Dual Cool™ packaging technology
  • Three-state 3.3 V PWM and 5 V PWM input gate driver
  • Integrated zero cross detect (ZCD) or FCCM circuitry for better light load efficiency
  • Dual-mode enable and catastrophic fault reporting pin
  • Undervoltage lockout (UVLO) protection
  • Thermal monitoring, programmable thermal shutdown
  • Optimized for switching frequencies, up to 2 MHz
  • Low shutdown current < 3 µA
  • Improved power stage dynamic performance, system inductance
  • PowerTrench MOSFET technology to reduce ringing, eliminate snubber in most buck converter designs
Applications
  • Notebook, tablet PC, and ultrabook
  • Servers and workstations, Vcore and non-Vcore DC-DC converters
  • Desktop and all-in-one computers, Vcore and non-Vcore DC-DC converters
  • High-performance gaming motherboards
  • High-current DC-DC point-of-load converters
  • Networking and telecom microprocessor voltage regulators
  • Small form-factor voltage regulator modules

SPS Family

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC HALF BRIDGE DRIVER 60A 31PQFNFDMF5820DCIC HALF BRIDGE DRIVER 60A 31PQFN0 - Immediate
119324 - Marketplace
$32.61Vis detaljer
IC HALF BRIDGE DRIVER 55A 31PQFNFDMF5822DCIC HALF BRIDGE DRIVER 55A 31PQFN0 - Immediate$16.13Vis detaljer
IC HALF BRIDGE DRIVER 55A 31PQFNFDMF5823DCIC HALF BRIDGE DRIVER 55A 31PQFN2694 - Immediate$38.87Vis detaljer
IC HALF BRIDGE DRIVER 50A 31PQFNFDMF3035IC HALF BRIDGE DRIVER 50A 31PQFN1035 - Immediate$30.40Vis detaljer
IC HALF BRIDGE DRIVER 35A 31PQFNFDMF3037IC HALF BRIDGE DRIVER 35A 31PQFN813 - Immediate$42.14Vis detaljer
Published: 2014-03-18