Multi-Layer Chip Beads
Fair-Rite's chip beads with small package sizes accommodate automated placement and allow for a dense packaging of circuit boards
Fair-Rite’s cost-effective multi-layer chip beads suppress conducted EMI signals. These chip beads are high power for the automotive and mil-aero industries. However, they can also be used in an array of devices such as point-of-load DC/DC converters, thermostats, cellular phones, computers, laptops, pagers, and others. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high, and GHz signal speeds. The multi-layer chip beads are organized by increasing package size and current carrying capacity.
- Cost-effective
- High power
- Small package sizes
- Tested for impedance and DC resistance
- Available in standard, high, and GHz signal speeds
- Automotive
- Mil-aero industries
- Point-of-load DC/DC converters
- Thermostats
- Cellular phones
- Computers
- Laptops
- Pagers
Multi-Layer Chip Beads
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2506036017Y2 | FERRITE BEAD 600 OHM 0603 1LN | 46187 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 2533121018Y10 | FERRITE BEAD 100 OHM 3312 1LN | 10000 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | 2522202718Y4 | FERRITE BEAD 270 OHM 2220 1LN | 1392 - Immediate | $71.10 | Vis detaljer |
![]() | ![]() | 2508052217Y3 | FERRITE BEAD 220 OHM 0805 1LN | 23853 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | 2506032217Y2 | FERRITE BEAD 220 OHM 0603 1LN | 27572 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 2518131018Y8 | FERRITE BEAD 100 OHM 1812 1LN | 8556 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | 2522195518G4 | FERRITE BEAD 550 OHM 2220 1LN | 2005 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | 2504024717H0 | FERRITE BEAD 470 OHM 0402 1LN | 0 - Immediate | $1.68 | Vis detaljer |
![]() | ![]() | 2522181818Y5 | FERRITE BEAD 180 OHM 2220 1LN | 18 - Immediate | $21.52 | Vis detaljer |
![]() | ![]() | 2512062027X0 | FERRITE BEAD 1.07 KOHM 1206 1LN | 2816 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 2506036017H0 | FERRITE BEAD 600 OHM 0603 1LN | 1644 - Immediate | $1.59 | Vis detaljer |
![]() | SMDBEAD-1 | FERRITE BEAD KIT 100OHM-1.07K OH | 4 - Immediate | $789.87 | Vis detaljer |