Flat Cable Snap-Its
Fair-Rite's flat cable snap-its are available in two ferrite material grades to reduce EMI from 1 MHz to hundreds of MHz
Fair-Rite's flat cable suppression cores can accommodate multi-conductor flat cables, in widths from 12.7 mm (0.500") up to 77 mm (3.0"). These flat cable cores are available in two ferrite material grades to reduce EMI from 1 MHz to hundreds of MHz.
- Polypropylene case is UL94V0 rated
- Available in two materials
- Interconnection of computer peripherals
- Ethernet cables
Flat Cable Snap-Its
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2643166451 | FERRITE CORE 185 OHM CLIP | 0 - Immediate | $33.40 | Vis detaljer |
![]() | ![]() | 2643170951 | FERRITE CORE 115 OHM CLIP | 116 - Immediate | $20.30 | Vis detaljer |
![]() | ![]() | 2643168251 | FERRITE CORE 125 OHM CLIP | 2049 - Immediate | $26.01 | Vis detaljer |
![]() | ![]() | 2643166651 | FERRITE CORE 290 OHM CLIP | 847 - Immediate | $38.17 | Vis detaljer |
![]() | ![]() | 2643171051 | FERRITE CORE 112 OHM CLIP | 7554 - Immediate | $18.24 | Vis detaljer |
![]() | ![]() | 2643167751 | FERRITE CORE 115 OHM CLIP | 185 - Immediate | $30.22 | Vis detaljer |
![]() | ![]() | 2643164051 | FERRITE CORE 290 OHM CLIP | 340 - Immediate | $55.29 | Vis detaljer |
![]() | ![]() | 2643166851 | FERRITE CORE 235 OHM CLIP | 1475 - Immediate | $26.29 | Vis detaljer |
![]() | ![]() | 2643163951 | FERRITE CORE 290 OHM CLIP | 0 - Immediate | $51.64 | Vis detaljer |
![]() | ![]() | 2643170251 | FERRITE CORE 70OHM 12.7MM | 0 - Immediate | $15.44 | Vis detaljer |
![]() | ![]() | 2643168351 | FERRITE CORE 280 OHM | 376 - Immediate | $85.60 | Vis detaljer |
![]() | ![]() | 2643168651 | FERRITE CORE 188 OHM | 64 - Immediate | $39.39 | Vis detaljer |
![]() | ![]() | 2631164051 | FERRITE 310 OHM 65.28MM | 172 - Immediate | $73.63 | Vis detaljer |
![]() | ![]() | 2643168051 | FERRITE CORE 265 OHM | 152 - Immediate | $103.10 | Vis detaljer |
![]() | ![]() | 2643173851 | FERRITE CORE 58OHM 12.5MM | 0 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | 2643167551 | FERRITE CORE 480 OHM | 13 - Immediate | $190.66 | Vis detaljer |
![]() | ![]() | 2643180851 | FERRITE CORE 70 OHM HINGED | 0 - Immediate | See Page for Pricing | Vis detaljer |