Coated Toroids
Fair-Rite's coated toroids provide an extra level of resiliency from wire nicks while winding and an excellent dielectric barrier
Fair-Rite’s line of coated toroidal cores provides a higher reliability solution to conventional bare toroids. These cores are shielded by either a parylene or plastic conformal coating. This coating helps shield the core from environmental factors, thus preserving the intended function of the core. This coating gives an extra level of resiliency from wire nicks while winding and provides an excellent dielectric barrier. The toroidal cores are available in a wide range of high-performing material grades.
- Easier to wind due to smoother edges and less abrasive surfaces
- High dielectric strength to mitigate the effects of wire nicks
- Coating provides impact protection
- Common mode chokes
- Power and signal transformation
- High impedance differential mode suppressors
- Power supplies
- Renewable energy
- Home appliances
- Automotive
- Inductors
- PCs
- Medical
- Industrial electronics
Coated Toroids
| Bilde | Manufacturer Part Number | Beskrivelse | Induktansfaktor (Al) | Toleranse | Mellomrom | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5961001721 | FERRITE CORE TOROID 120NH 61 | 120 nH | ±25% | Ungapped | 467 - Immediate | $46.68 | Vis detaljer |
![]() | ![]() | 5975021921 | FERRITE CORE TOROID 6.5UH 75 | 6.5 µH | -30%, +25% | Ungapped | 0 - Immediate | $65.49 | Vis detaljer |
![]() | ![]() | 5943000321 | FERRITE CORE TOROID 440NH 43 | 440 nH | -25%, +20% | Ungapped | 7175 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 5976022121 | FERRITE CORE TOROID 12.8UH 76 | 12.8 µH | ±30% | Ungapped | 635 - Immediate | $31.90 | Vis detaljer |
![]() | ![]() | 5977000221 | FERRITE CORE TOROID 945NH 77 | 945 nH | -30%, +25% | Ungapped | 913 - Immediate | $6.46 | Vis detaljer |
![]() | ![]() | 5943000221 | FERRITE CORE TOROID 350NH 43 | 350 nH | -25%, +20% | Ungapped | 10404 - Immediate | $6.55 | Vis detaljer |