75 Material for Low-Frequency Suppression
Fair-Rite's 75 material is available in snap-it form for cable assemblies
Fair-Rite's 75 material, available in snap-it form, allows users to find solutuions to their low-frequency noise issues quickly. This material provides enhanced impedance between 150 kHz and 10 MHz making it superior to any other product available on the market and delivering twice the impedance at 1 MHz.
Ideal for cable assemblies, 75 material suppresses noise caused by conducted common-mode, low-frequency EMI from sources such as switching power supplies. Fair-Rite provides comparable impedances in both solid and snap-it cores, allowing users to troubleshoot their EMI issues knowing the performance will be analogous in their final product while requiring fewer turns and a shorter cable.
Resources: 75 Material Product Sheet
- Optimized to solve low-frequency EMI issues between 150 kHz and 10 MHz
- Suppresses common-mode noise up to 30 MHz
- Replaces expensive line filters to mitigate conducted noise
- Split cores closely resemble solid cores, allowing seamless transitions from test to production
- Automotive: inverter assemblies, inductive motors
- Consumer electronics: power supplies, peripheral cables
- Medical: transducer isolation, human-machine interfaces
- White goods: control units, motors
75 Material
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2675540002 | FERRITE CORE SOLID 6.35MM | 16941 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | 0475176451 | FERRITE CORE HINGED 18.69MM | 14693 - Immediate | $160.16 | Vis detaljer |
![]() | ![]() | 0475164181 | FERRITE CORE HINGED 13.06MM | 11857 - Immediate | $103.47 | Vis detaljer |
![]() | ![]() | 2675102002 | FERRITE CORE SOLID 12.80MM | 19536 - Immediate | $33.49 | Vis detaljer |
![]() | ![]() | 0475167281 | FERRITE CORE HINGED 10.16MM | 0 - Immediate | $96.73 | Vis detaljer |
![]() | ![]() | 0475178281 | FERRITE CORE HINGED 8.99MM | 6008 - Immediate | $63.43 | Vis detaljer |
![]() | ![]() | 0475164281 | FERRITE CORE HINGED 6.60MM | 9048 - Immediate | $75.03 | Vis detaljer |
![]() | ![]() | 2675625102 | FERRITE CORE SOLID 7.90MM | 786 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | 2675626402 | FERRITE CORE SOLID 10.16MM | 2429 - Immediate | $21.61 | Vis detaljer |
![]() | ![]() | 2675665702 | FERRITE CORE SOLID 9.50MM | 5943 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | 0475181651 | FERRITE CORE HINGED 5.11MM | 2465 - Immediate | $52.02 | Vis detaljer |
![]() | ![]() | 2675540202 | FERRITE CORE SOLID 6.35MM | 0 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | 2675023002 | FERRITE CORE SOLID 5.11MM | 39405 - Immediate | $9.82 | Vis detaljer |