Sona™ NX611 IoT Module
Ezurio IoT modules offer next-generation industrial IoT connectivity with Wi-Fi 6 and Bluetooth 5.4
Ezurio Sona™ NX611 is a robust and highly integrated industrial IoT module powered by the NXP IW611 Wi-Fi 6 chipset. This module delivers reliable connectivity, a small footprint, and simplified integration for next-generation wireless IoT applications.
Offering SDIO and HS-UART host interfaces, an extended industrial temperature range, and the latest Wi-Fi 6 and Bluetooth 5.4 technologies, the Sona NX611 is engineered for demanding industrial environments. Its compact form factor is available in both SIP and pluggable M.2 2230 Type E card options, as well as SMT M.2 packaging for flexible deployment. Combined with industry-leading Ezurio support and services, the Sona NX611 provides a unique solution for medical and industrial applications.
- 802.11ax Wi-Fi 6 (1x1) and Bluetooth 5.4 (1x1) with integrated PA and LNA for reliable connectivity, even in harsh RF environments
- Supports 2.4 GHz and 5 GHz (UNII-1-3) bands, 802.11ax STA and Soft AP modes, and Bluetooth Low Energy (BLE)
- Seamless Wi-Fi and Bluetooth coexistence
- Industrial temperature rating: -40°C to +85°C
- Solder-down module options for increased durability in challenging environments
- Supports the latest WPA2/WPA3 Enterprise security standards
- High-speed host interfaces: SDIO 3.0 (Wi-Fi) and HS-UART (Bluetooth)
- Available in multiple form factors:
- M.2 2230 key E plug-in module (MHF)
- M.2 1216 SMT module (MHF)
- M.2 1218 SMT module (Chip Antenna)
- M.2 2230 plug-in module
- Ultra-compact 11 mm x 11 mm SIP package
- Compatible with NXP CPUs and Ezurio Linux backports
- Linux and Android support via the Ezurio connectivity stack
- FCC, IC, CE, UKCA, RCM, and BT SIG certified
Sona NX611 IoT Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00155R | RF TXRX MOD BLUETOOTH SMD | 1000 - Immediate | $182.05 | Vis detaljer |
![]() | ![]() | 453-00156R | RF TXRX MOD BLUETOOTH SMD | 634 - Immediate | $182.05 | Vis detaljer |
![]() | ![]() | 453-00155C | RF TXRX MOD BLUETOOTH SMD | 250 - Immediate | $151.18 | Vis detaljer |
![]() | ![]() | 453-00156C | RF TXRX MOD BLUETOOTH SMD | 248 - Immediate | $151.18 | Vis detaljer |
![]() | ![]() | 453-00158R | RF TXRX MOD BLUETOOTH SMD | 489 - Immediate | $195.06 | Vis detaljer |
![]() | ![]() | 453-00157R | RF TXRX MOD BLUETOOTH SMD | 1000 - Immediate | $195.06 | Vis detaljer |
![]() | ![]() | 453-00157C | RF TXRX MOD BLUETOOTH SMD | 250 - Immediate | $162.03 | Vis detaljer |
![]() | ![]() | 453-00158C | RF TXRX MOD BLUETOOTH SMD | 250 - Immediate | $162.03 | Vis detaljer |
![]() | ![]() | 453-00166 | RF TXRX MOD BLUETOOTH SMD | 0 - Immediate | $208.44 | Vis detaljer |
![]() | ![]() | 453-00165 | RF TXRX MOD BLUETOOTH SMD | 0 - Immediate | $208.44 | Vis detaljer |
![]() | ![]() | 453-00156-K1 | DVK, SONA NX611, 1 X RF TRACE | 29 - Immediate | $1,403.20 | Vis detaljer |
![]() | ![]() | 453-00155-K1 | DVK, SONA NX611, 2 X RF TRACE | 13 - Immediate | $1,403.20 | Vis detaljer |
![]() | ![]() | 453-00165-K1 | DVK, SONA NX611 1216/2230, MIMO | 14 - Immediate | $1,403.20 | Vis detaljer |
![]() | ![]() | 453-00166-K1 | DVK, SONA NX611 1216/2230 | 13 - Immediate | $1,403.20 | Vis detaljer |
![]() | ![]() | 453-00180R | MODULE, SONA NX611, 1218 CHIP AN | 1604 - Immediate | $195.06 | Vis detaljer |
![]() | 453-00180C | MODULE, SONA NX611, 1218 CHIP AN | 0 - Immediate | $196.37 | Vis detaljer |