L78xx Three-Terminal Positive Voltage Regulator
EVVO's L78xx series of three-terminal positive regulators are useful in a wide range of applications
EVVO's L78xx series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK, and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Each type embeds internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Output current up to 1.2 A
- Output voltages of 5 V, 6 V, 8 V, 9 V, and 12 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Commonly used in consumer electronics products such as televisions, wireless phones, radios, and more for power management to ensure stable device operation
- In printers, scanners, and other computer peripherals to provide a stable auxiliary power supply
L78xx Three-Terminal Positive Voltage Regulator
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L7809CV | IC REG LINEAR 9V 1.2A TO220 | 484 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | L7805CV | IC REG LINEAR 5V 1.5A TO220 | 985 - Immediate | $5.05 | Vis detaljer |