2SC5200 NPN Silicon Transistor Triple Diffused Type

EVVO's high-current and voltage transistor is designed for power amplifier applications

Image of EVVO's 2SC5200 Transistor Silicon NPN Triple Diffused TypeEVVO’s 2SC5200 is an NPN silicon power transistor commonly used in high-fidelity audio amplifiers and power supply circuits. The transistor features high current (15 A) and voltage (230 V) ratings, making it suitable for demanding applications. Known for excellent gain linearity and low distortion, the device ensures superior audio performance. The robust construction provides reliable operation in various electronic devices and in conjunction with its complementary 2SA1943 PNP transistor.

Features
  • Complementary to the 2SA1943
  • High collector voltage (VCEO): 230 V (min.)
  • Recommended for 100 W high-fidelity audio frequency amplifier output stages
  • Suitable for power amplifier applications
Applications
  • Based on high-current switching loads: up to 15 A
  • Low conversion rate devices
  • Circuits based on a push-pull configuration
  • High-power audio circuits
  • Medium-power switches/circuits
  • AF/RF circuits
  • Circuits that operate with high current
  • High-fidelity audio circuits
  • Voltage stabilizing circuits
  • 200 W-rated stereo systems: 5 Hz to 100 kHz frequency range with a sensitivity of 0.75 VRMS
  • Audio: lower signal-to-noise ratio and low harmonic distortion

2SC5200 Transistors Silicon NPN Triple Diffused Type

BildeManufacturer Part NumberBeskrivelseTransistortypeStrøm - kollektor (Ic) (maks)Spenning - kollektorsender gjennomslag (maks)Tilgjengelig antall PrisVis detaljer
TRANS NPN 230V 17A TO-3PL2SC5200TRANS NPN 230V 17A TO-3PLNPN17 A230 V307 - Immediate$54.54Vis detaljer

Associated Parts

BildeManufacturer Part NumberBeskrivelseStrøm - kollektor (Ic) (maks)Spenning - kollektorsender gjennomslag (maks)Vce-metning (maks) ved Ib, IcTilgjengelig antall PrisVis detaljer
TRANS NPN 140V 10A TO-3PS2SC5198TRANS NPN 140V 10A TO-3PS10 A140 V3V ved 800mA, 8A690 - Immediate$41.63Vis detaljer
TRANS NPN 230V 1A TO-220F2SC4793TRANS NPN 230V 1A TO-220F1 A230 V500mV ved 50mA, 500mA2358 - Immediate$21.24Vis detaljer
TRANS NPN 50V 2A SOT-892SC4672TRANS NPN 50V 2A SOT-892 A50 V350mV ved 50mA, 1A898 - Immediate$4.40Vis detaljer
RF TRANS NPN 12V 4.5GHZ SOT-3232SC4226RF TRANS NPN 12V 4.5GHZ SOT-32312V4,5GHz1.2dB ved 1GHz369 - Immediate$1.03Vis detaljer
RF TRANS NPN 12V 6.5GHZ SOT-892SC3357RF TRANS NPN 12V 6.5GHZ SOT-8912V6,5GHz1.8dB ved 1GHz1019 - Immediate$1.68Vis detaljer
Published: 2024-06-05