Nylon Twist Ties
Essentra's easy to use twist ties are fastened by simply placing the cables into the open space and twisting the two arms together
Essentra's twist ties are an easy way to bundle cables together with a quick release. Twist locks can be mounted into pre-drilled holes and can be used to space bundles above crowded boards. The twist ties are available in styles that support cable bundles that are installed at different directions including top, side, or a 90° angle. These nylon twist ties can secure and route bundles of wires, cables, and tubing for many applications.
- Various mounting styles:
- Free-floating, adhesive, snap-in, and screw-mount
- Dual twist-lock style allows for routing parallel bundles with a specific distance between them
- Can be pre-installed with the bundle to be added later
Free Floating Twist Ties
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Panelhullstørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL-950 | CBL CLIP TWIST LOCK NATURAL | - | - | 94922 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | TL-1500 | CBL CLIP TWIST LOCK NATURAL | - | - | 1381 - Immediate | $2.90 | Vis detaljer |
![]() | ![]() | TL-1750 | CBL CLIP TWIST LOCK NATURAL | - | - | 575 - Immediate | $3.46 | Vis detaljer |
Snap-In and Screw-Mount Twist Ties
| Bilde | Manufacturer Part Number | Beskrivelse | åpningsstørrelse | Monteringstype | Materiale | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLHE-1-750-01 | CBL CLIP TWIST LOCK NAT FASTENER | 0,700" – 0,800" (17,78mm – 20,32mm) | Festeinnretning | Polyamid (PA66), Nylon 6/6 | 1208 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | STL-250-3-01 | CBL CLIP TWIST LOCK NAT ARROW | 0,201" – 0,301" (5,11mm – 7,65mm) | Pilspiss, Med vinger | Polyamid (PA66), Nylon 6/6 | 991 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | STL-1-250-8-01 | CBL CLIP TWIST LOCK NAT ARROW | 0,201" – 0,301" (5,11mm – 7,65mm) | Pilspiss, Med vinger | Polyamid (PA66), Nylon 6/6 | 163 - Immediate | $3.18 | Vis detaljer |
Adhesive Twist Ties
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Høyde | Panelhullstørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 23EZAB580TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,400" (35,56mm) | - | 0 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | KLB-350A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,070" (27,18mm) | - | 22992 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | 23EZABS450TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 2,149" (54,59mm) | - | 1000 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | KLB-450A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,230" (31,24mm) | - | 9383 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | KLB-750A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,580" (40,13mm) | - | 25837 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | 23EZAB450TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,230" (31,24mm) | - | 569 - Immediate | $6.46 | Vis detaljer |
![]() | ![]() | TLFB-350-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,150" (29,21mm) | - | 1000 - Immediate | $3.25 | Vis detaljer |
![]() | ![]() | KLBS-3508-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,531" (38,89mm) | - | 0 - Immediate | $3.96 | Vis detaljer |
![]() | ![]() | TLFB-450-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,270" (32,26mm) | - | 0 - Immediate | $3.57 | Vis detaljer |
![]() | ![]() | TLFB-750-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,610" (40,89mm) | - | 0 - Immediate | $3.28 | Vis detaljer |
![]() | ![]() | KLBS-350-401A | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,281" (32,54mm) | - | 0 - Immediate | $3.58 | Vis detaljer |
![]() | ![]() | KLBS-35016-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 2,031" (51,59mm) | - | 0 - Immediate | $4.19 | Vis detaljer |
![]() | ![]() | KLBS-35012-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Lim | 1,781" (45,24mm) | - | 0 - Immediate | $3.62 | Vis detaljer |