Nylon Screw Grommets
Essentra’s nylon screw grommets offer a blind mounting option for fastening screws
Essentra’s nylon screw grommets offer a blind mounting option for fastening screws. As the screw is engaged, the legs expand, which eliminates the need for a nut. The nylon insulates and provides a corrosion-resistant solution to customers’ fastening needs.
- Front snap-in is good for blind application
- Insulates at fastening points from electrical and thermal transfer
- Spreads the load over a wide area for strength and load-bearing capacity
Nylon Screw Grommets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EG-5-01 | SCREW GROMMET #8/#10 NYLON NAT | 2000 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | TFR-2 | SCREW GROMMET #8 NYLON NATURAL | 0 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | EG-6-01 | SCREW GROMMET #8/#10 NYLON NAT | 4577 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | EG-1-01 | SCREW GROMMET #8/#10 NYLON NAT | 2084 - Immediate | $1.31 | Vis detaljer |
![]() | SRSG-7S | SCREW GROMMET #8/#10 NYLON NAT | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | SRSG6-04-01 | SCREW GROMMET #6 NYLON NATURAL | 1764 - Immediate | $2.15 | Vis detaljer |
![]() | ![]() | EG-2-01 | SCREW GROMMET #8/#10 NYLON NAT | 3416 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | EG-3-01 | SCREW GROMMET #8/#10 NYLON NAT | 601 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | EG-4-01 | SCREW GROMMET #8/#10 NYLON NAT | 0 - Immediate | $1.59 | Vis detaljer |
![]() | SRSG-8S | SCREW GROMMET #8/#10 NYLON NAT | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 60SGN01181 | SCREW GROMMET NYLON NATURAL | 2890 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | 60SGN01010 | SCREW GROMMET NYLON NATURAL | 1468 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 60SGN01180 | SCREW GROMMET NYLON NATURAL | 5183 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | 60SGN01130 | SCREW GROMMET NYLON NATURAL | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | 60SGN01195 | SCREW GROMMET NYLON NATURAL | 0 - Immediate | $2.15 | Vis detaljer |
![]() | ![]() | 60SGN01128 | SCREW GROMMET NYLON NATURAL | 690 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 60SGN01154 | SCREW GROMMET NYLON NATURAL | 2500 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | 60SGN01018 | SCREW GROMMET NYLON NATURAL | 10000 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | 60SGN01150 | SCREW GROMMET NYLON NATURAL | 530 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 60SGN01019 | SCREW GROMMET NYLON NATURAL | 3000 - Immediate | $1.59 | Vis detaljer |