Edge Clip Cable Tie Mounts
Essentra Components' edge clip cable tie mounts are ideal for fixing or bundling cables and wires
Essentra's edge clip cable tie mounts are installed by pushing the tie holder onto the edge of a panel to accept a cable tie and mount a cable bundle. These ties have a retention of 45 lbs. based on a 0.078 in panel thickness. They are used for fixing and bundling cables and wires within automotive, heavy equipment, solar panel, wind power, and white goods equipment manufacturing. Essentra's edge clip cable tie mounts provide very strong retention force when attached to the side of a metal panel and an even stronger retention force when attached to the side of a plastic panel. The edge clip provides low insertion force and high extraction force.
Selection Guide: Edge Mount Cable Tie Mount
- Temperature range: -40°F to +248°F (-40°C to +120°C)
- Housing material: heat stabilized nylon 6/6, black, impact-resistant, heat, and weather resistant
- Tie material where pre-installed: heat stabilized nylon 6/6, black
- Metal clamp material: 302 stainless steel
- Available with or without a pre-installed cable tie
- Available in 9 styles with different cable tie orientations
Holder with Cable Tie
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 550252 | CBL TIE LOCKING BLACK 7.87" | 2100 - Immediate | $14.11 | Vis detaljer |
![]() | ![]() | 550253 | CBL TIE LOCKING BLACK 7.87" | 1800 - Immediate | $14.11 | Vis detaljer |
![]() | ![]() | 550254 | CBL TIE LOCKING BLACK 7.87" | 300 - Immediate | $10.95 | Vis detaljer |
![]() | ![]() | 550255 | CBL TIE LOCKING BLACK 7.87" | 1800 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | 550256 | CBL TIE LOCKING BLACK 7.87" | 1800 - Immediate | $14.11 | Vis detaljer |
![]() | ![]() | 550257 | CBL TIE LOCKING BLACK 7.87" | 0 - Immediate | $4.93 | Vis detaljer |
![]() | ![]() | 550258 | CBL TIE LOCKING BLACK 7.87" | 0 - Immediate | $9.94 | Vis detaljer |
![]() | ![]() | 550259 | CBL TIE LOCKING BLACK 7.87" | 2200 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | 550260 | CBL TIE LOCKING BLACK 7.87" | 500 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | 550277 | CBL TIE LOCKING BLACK 6.30" | 1800 - Immediate | $10.25 | Vis detaljer |
![]() | ![]() | 550278 | CBL TIE LOCKING BLACK 6.63" | 0 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 550279 | CBL TIE LOCKING BLACK 6.75" | 0 - Immediate | $11.68 | Vis detaljer |
![]() | ![]() | 550280 | CBL TIE LOCKING BLACK 6.85" | 3900 - Immediate | $11.68 | Vis detaljer |
Holder Only
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTH-31-01 | CABLE TIE HLDR QUAD EDGE MOUNT | 6151 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | 550243 | CABLE TIE HLDR SNGL EDGE MOUNT | 0 - Immediate | $7.81 | Vis detaljer |
![]() | ![]() | 550244 | CABLE TIE HLDR SNGL EDGE MOUNT | 1501 - Immediate | $7.81 | Vis detaljer |
![]() | ![]() | 550245 | CABLE TIE HLDR SNGL EDGE MOUNT | 2400 - Immediate | $8.59 | Vis detaljer |
![]() | ![]() | 550246 | CABLE TIE HLDR SNGL EDGE MOUNT | 1100 - Immediate | $14.43 | Vis detaljer |
![]() | ![]() | 550247 | CABLE TIE HLDR SNGL EDGE MOUNT | 6000 - Immediate | $7.81 | Vis detaljer |
![]() | ![]() | 550248 | CABLE TIE HLDR SNGL EDGE MOUNT | 0 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | 550249 | CABLE TIE HLDR SNGL EDGE MOUNT | 0 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | 550250 | CABLE TIE HLDR SNGL EDGE MOUNT | 300 - Immediate | $14.43 | Vis detaljer |
![]() | ![]() | 550251 | CABLE TIE HLDR DUAL EDGE MOUNT | 1544 - Immediate | $9.66 | Vis detaljer |