XG-1000 Series CMOS SAW Oscillators
Epson offers the XG-1000 50 to 170 MHz low-jitter CMOS SAW oscillators
Epson introduces the XG-1000 family of low-jitter CMOS SAW (surface acoustic wave) oscillators. The XG-1000 devices provide a CMOS output with a frequency of 50 to 170 MHz and operate with 1.8, 2.5, or 3.3-volt power supplies.
Epson's XG-1000 SAW oscillators are available in two packages:
- 7.0 mm x 5.0 mm x 1.2 mm (CA package)
- 5.0 mm x 3.2 mm x 1.1 mm (CB package)
Epson's SAW oscillators are the most reliable frequency control devices made with zero field failures in 17 years of shipment history.
XG-1000CA Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XG-1000CA 156.2500M-DBL3 | XTAL OSC SO 156.2500MHZ CMOS SMD | 115 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | XG-1000CA 50.0000M-CBL0 | XTAL OSC SO 50.0000MHZ CMOS SMD | 0 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | XG-1000CA 106.2500M-CBL3 | XTAL OSC SO 106.2500MHZ CMOS SMD | 0 - Immediate | $49.80 | Vis detaljer |
![]() | ![]() | XG-1000CA 125.0000M-DBL3 | XTAL OSC SO 125.0000MHZ CMOS SMD | 0 - Immediate | $49.80 | Vis detaljer |
![]() | ![]() | XG-1000CA 98.3040M-EBL3 | XTAL OSC SO 98.3040MHZ CMOS SMD | 0 - Immediate | $49.80 | Vis detaljer |
XG-1000CB Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | ||
|---|---|---|---|---|---|
![]() | ![]() | XG-1000CB 100.0000M-CBL0 | XTAL OSC SO 100.0000MHZ CMOS SMD | 0 - Immediate | Vis detaljer |
![]() | ![]() | XG-1000CB 100.0000M-CCL0 | XTAL OSC SO 100.0000MHZ CMOS SMD | 0 - Immediate | Vis detaljer |
![]() | ![]() | XG-1000CB 125.0000M-EBL0 | XTAL OSC SO 125.0000MHZ CMOS SMD | 0 - Immediate | Vis detaljer |
![]() | ![]() | XG-1000CB 125.0000M-EBL3 | XTAL OSC SO 125.0000MHZ CMOS SMD | 0 - Immediate | Vis detaljer |
![]() | ![]() | XG-1000CB 75.0000M-CBL3 | XTAL OSC SO 75.0000MHZ CMOS SMD | 0 - Immediate | Vis detaljer |