SG-8101 Programmable Crystal Oscillators
Epson's high-stability programmable crystal oscillator is designed to be ideal for a wide range of industrial applications
Epson's SG-8101 series offers high-stability programmable crystal oscillators which are ideal for a wide range of industrial applications. With Epson’s fractional-N PLL technology, the SG-8101 allows any frequency to be programmed from 0.67 MHz to 170 MHz. The SG-8101 series provides high stability down to ±15 ppm and features low power consumption of less than 2.7 mA (typical) from 1.8 V to 3.3 V power supplies. The SG-8101 series operates within a wide temperature range from -40°C to +105°C, ideal for harsh industrial environments.
The SG-8101 can be ordered with an accuracy of ±15 ppm, ±20 ppm, or ±50 ppm over a temperature range of -40°C to +85°C or -40°C to +105°C, and it is available in several industry-standard packages and standard pin-outs.
Programmable crystal oscillators provide very short production or prototype lead times, from few samples to mass production quantities.
- Wide temperature range: -40°C to +85°C or -40°C to +105°C
- High stability: ±15 ppm, ±20 ppm, or ±50 ppm
- Frequency range: 0.67 MHz to 170 MHz
- Wide temperature range: -40°C to +85°C or -40°C to +105°C
- High stability: ±15 ppm, ±20 ppm, or ±50 ppm
- Frequency range: 0.67 MHz to 170 MHz
- Audio/video
- Test and instrumentation
- Automation
- Portable medical devices
- Printers/copiers
- ATE and HVAC
- Elevators
SG-8101 Programmable Crystal Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig frekvensområde | Utgang | Båndbredde spredningsspektrum | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SG-8101CA-TBGPA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TBGPB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TBGPC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TBGSA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TBGSB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TBGSC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHPA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHPB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHPC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHSA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHSB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TCHSC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHPA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHPB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHPC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHSA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHSB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CA-TJHSC | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 20 MHz | CMOS | - | 0 - Immediate 112 - Factory Stock | $65.61 | Vis detaljer |
![]() | ![]() | SG-8101CB-TBGPA | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 79 - Factory Stock | $65.33 | Vis detaljer |
![]() | ![]() | SG-8101CB-TBGPB | XTAL OSC PROG XO CMOS 1.62V | 670 kHz ~ 170 MHz | CMOS | - | 0 - Immediate 79 - Factory Stock | $65.33 | Vis detaljer |