ERU Series Inductors
EPCOS’ high-current inductors also include automotive-grade options
The EPCOS brand ERU series of high-current inductors includes a flat-wire helically-wound coil, which results in extremely low resistance. Along with a short winding path, it has a high winding fill factor and utilizes less of the core window as no bobbin is needed. The large contact area provides excellent thermal performance in a compact, low-profile footprint.
The flat-wire, high-current choke series has recently added a number of innovations to the existing portfolio, including a double E core construction and a reduced footprint. The four additional models, along with the standard E and I core models, provide the market with various energy storage solutions for a wide range of applications. For DC/DC converters, point-of-load converters and voltage regulator modules, the ERU series is a great choice.
- Very high rated current combined with extremely low DC resistance
- Low switching losses
- Compact design
- AEC-Q200 qualifications for many models
- Automotive
- Industrial
- Telecommunications
ERU Series Fixed Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82559A0112A013 | FIXED IND 1.1UH 20A 1.72 MOHM | 3264 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | B82559A0142A013 | FIXED IND 1.4UH 22A 1.5 MOHM SMD | 83 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | B82559A0222A013 | FIXED IND 2.15UH 15A 3.2 MOHM | 1808 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | B82559A0242A013 | FIXED IND 2.4UH 16.5A 2.76 MOHM | 602 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | B82559A0302A013 | FIXED IND 3UH 13A 4 MOHM SMD | 8 - Immediate | $26.01 | Vis detaljer |
![]() | ![]() | B82559A0392A013 | FIXED IND 3.9UH 12A 4.8 MOHM SMD | 368 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | B82559A0501A013 | FIXED IND 500NH 30A 0.78 MOHM | 5463 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | B82559A0951A013 | FIXED IND 950NH 25A 1.12 MOHM | 1046 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | B82559A2122A025 | FIXED IND 1.25UH 0.4 MOHM SMD | 857 - Immediate | $62.87 | Vis detaljer |
![]() | ![]() | B82559A3232A025 | FIXED IND 2.3UH 0.6 MOHM SMD | 229 - Immediate | $74.09 | Vis detaljer |
Inductor Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 495-75376-KIT | ERU19 INDUCTOR KIT | 4 - Immediate | $551.49 | Vis detaljer |
![]() | ![]() | B82559X0016 | SAMPLE KIT FOR ERU16 - FIXED IND | 13 - Immediate | $857.51 | Vis detaljer |
![]() | ![]() | B82559X0002 | KIT INDUCTOR ERU25 POWER SMD | 1 - Immediate | $1,245.94 | Vis detaljer |
![]() | ![]() | B82559X0019 | SAMPLE KIT FOR ERU19 - FIXED IND | 4 - Immediate | $942.08 | Vis detaljer |
![]() | ![]() | B82559X0003 | KIT INDUCTOR ERU20 POWER SMD | 1 - Immediate | $1,053.31 | Vis detaljer |
![]() | ![]() | B82559X0024 | SAMPLE KIT FOR ERU24 - FIXED IND | 1 - Immediate | $1,141.44 | Vis detaljer |
![]() | ![]() | B82559X0027 | SAMPLE KIT FOR ERU27 - FIXED IND | 1 - Immediate | $819.71 | Vis detaljer |