GaN FETs in PQFN Packages
EPC GaN FETs deliver exceptional performance in compact footprints ideal for high-density power conversion
Gallium Nitride (GaN) FETs in PQFN packages from EPC deliver exceptional performance in compact footprints ideal for high-density power conversion. These devices offer ultra-low on-resistance, low gate charge, and minimal switching losses, enabling higher efficiency and faster switching speeds than traditional silicon MOSFETs.
With voltage ratings up to 200 V and pulsed current capabilities exceeding 400 A in some parts, these GaN FETs are perfect for demanding applications such as motor drives, robotics, and high-performance computing.
- Cost-effective
- Higher performance than a MOSFET
- Faster
- Smaller
- Higher current
- Ease of use
- Footprint compatibility maximizes design flexibility
- Excellent thermal
- Exposed top
- Ultra-low thermal resistance
- AC/DC chargers
- High-frequency DC/DC converters
- Motor drives
- Solar MPPT
- Class-D audio
GaN FETs in PQFN Packages
| Bilde | Manufacturer Part Number | Beskrivelse | FET-type | Teknologi | Drain til Source-spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2367 | TRANS GAN 100V DIE,1.5 MOHM, 5PI | N-kanal | GaNFET (Galliumnitrid) | 100 V | 12452 - Immediate | $66.29 | Vis detaljer |
![]() | ![]() | EPC2302 | TRANS GAN 100V DIE .0018OHM | N-kanal | GaNFET (Galliumnitrid) | 100 V | 130504 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | EPC2304 | TRANS GAN 200V .005OHM 7QFN | N-kanal | GaNFET (Galliumnitrid) | 200 V | 23366 - Immediate | $81.30 | Vis detaljer |
![]() | ![]() | EPC2305 | TRANS GAN 150V .0022OHM 3X5 7QFN | N-kanal | GaNFET (Galliumnitrid) | 150 V | 25506 - Immediate | $79.28 | Vis detaljer |
![]() | ![]() | EPC2306 | TRANS GAN 100V .0038OHM 3X5PQFN | N-kanal | GaNFET (Galliumnitrid) | 100 V | 20132 - Immediate | $48.97 | Vis detaljer |
![]() | ![]() | EPC2307 | TRANS GAN 200V .010OHM 7QFN | N-kanal | GaNFET (Galliumnitrid) | 200 V | 7143 - Immediate | $48.97 | Vis detaljer |
![]() | ![]() | EPC2308 | TRANS GAN 150V .006OHM 7QFN | N-kanal | GaNFET (Galliumnitrid) | 150 V | 5970 - Immediate | $50.22 | Vis detaljer |
Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC90140 | EVAL BOARD FOR EPC2304 | 44 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90143 | EVAL BOARD FOR EPC2305 | 15 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90145 | EVAL BOARD FOR EPC2306 | 59 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90150 | EVAL BOARD FOR EPC2307 | 32 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90148 | EVAL BOARD FOR EPC2308 | 29 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90133 | EVAL BOARD FOR EPC2302 | 46 - Immediate | $1,901.74 | Vis detaljer |
![]() | ![]() | EPC90164 | BD DEMO 1/2 BRIDGE 100V EPC2367 | 10 - Immediate | $1,901.74 | Vis detaljer |