EPC9171 Reference Design Board
EPC's EPC9171 has a 90 VRMS to 265 VRMS universal AC input, 15 VDC to 48 VDC, and 5 A output USB PD3.1 reference design
EPC's EPC9171 reference design board is a universal AC input voltage range and frequency isolated power supply, designed for USB PD3.1 systems and supporting operation in extended power range (EPR) mode. It can supply 240 W maximum output power at 48 V output voltage and 5 A load current. Achieve a power density of about 1.1 W/cm3 by employing GaN power switches operated at high switching frequencies in primary and secondary circuits.
The synchronous rectifier stage of this design employs a pair of 100 V rated, 3.2 mΩ, EPC2218 GaN switches on the secondary side of the LCC stage. Fast synchronous rectifier controllers drive the GaN switches to minimize the losses over the whole output voltage and current range and allow a simple yet effective thermal design.
Applications
- USB PD ultra-fast chargers
- High power density DC-DC converters
EPC9171 Reference Design Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9171KIT | REF USBPD3.1 90-265VRMS15-48V 5A | 14 - Immediate | $14,032.95 | Vis detaljer |
Associated Part
| Bilde | Manufacturer Part Number | Beskrivelse | Teknologi | Drain til Source-spenning | Strøm - kontinuerlig utløp (drain) (Id) ved 25°C | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2218 | GANFET N-CH 100V DIE | GaNFET (Galliumnitrid) | 100 V | 60A (Ta) | 3000 - Immediate | $74.66 | Vis detaljer |