EPC91116 Demonstration Board

EPC demonstration boards are designed with a high-frequency 40 V, 17 A laser driver

Image of EPC EPC91116 Demonstration BoardThe EPC91116 from EPC is a demonstration board suitable for driving laser diodes with short-current pulses, achieving minimum pulse widths as low as 5 ns. It supports peak currents of more than 10 A and a bus voltage of 40 V. This high-speed performance is enabled by their gallium nitride enhancement-mode (eGaN®) FET technology. The board utilizes the fully automotive-qualified EPC2203, an ultrafast GaN transistor with a very low total gate charge (QG) of 670 pC. The GaN transistor has a rated pulse current of 17 A, a rated voltage of 80 V, and a very low RDS(ON) of 80 mΩ while maintaining an exceptionally small footprint of 0.9 mm x 0.9 mm.

Features
  • Fast current-pulse generation with nanosecond-pulse width
  • Integrated high-bandwidth measurements for key waveform
 
  • Optional narrow-pulse generator to simplify operation with typical pulse and function generators
  • The input pulse can be sourced from a wide range of logic-family voltage levels
Applications
  • Time of flight (ToF) measurement
  • Gesture recognition
  • Gaming
  • Driver awareness
  • Robotic vision
 
  • Industrial safety
  • ToF module using VCSEL laser for camera modules, laptops, and smartphones
  • Control switch for boost, flyback, or forward converters
  • Class-E amplifier

EPC91116 Demonstration Board

BildeManufacturer Part NumberBeskrivelseTypeFunksjonTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR EPC2203EPC91116EVAL BOARD FOR EPC2203StrømstyringLaserdiodedriver9 - Immediate$4,092.94Vis detaljer

Associated Parts

BildeManufacturer Part NumberBeskrivelseFET-typeTeknologiDrain til Source-spenningTilgjengelig antall PrisVis detaljer
GANFET N-CH 80V 1.7A DIEEPC2203GANFET N-CH 80V 1.7A DIEN-kanalGaNFET (Galliumnitrid)80 V208 - Immediate$14.78Vis detaljer
Published: 2025-05-27