Specialty Batteries

Energizer's specialty batteries offer long-lasting and reliable power

Image of Energizer Battery Specialty BatteriesEnergizer provides replacement batteries for hundreds of manufacturer specialty battery types. Their specialty batteries are ideal for watches, toys, remotes, calculators, medical use, and more.

Even as battery technology has evolved, battery leaks are still a problem today. Many brands of batteries can still corrode and damage devices after being fully used.

Energizer's passion for improvement is driven by the need for reliability, longevity, responsibility, and enjoyment from the devices that impact lives. From toys to flashlights to cameras to hearing aids, today's technology is woven into the fabric of users' daily lives. Energizer powers those devices and empowers those activities that make day-to-day life more complete and satisfying for as long as technologically possible.

Applications
  • Watches
  • Toys
  • Remotes
  • Calendars
  • Medical use

Specialty Batteries

BildeManufacturer Part NumberBeskrivelseNominell spenningStørrelse/dimensjonTilgjengelig antall PrisVis detaljer
BATTERY SILVER OX 1.55V COIN392-384TZBATTERY SILVER OX 1.55V COIN1.55 V0,31" dia x 0,14" H (7,9mm x 3,6mm)2182 - Immediate$26.57Vis detaljer
BATTERY SILVER OX 1.55V COIN393-309TZBATTERY SILVER OX 1.55V COIN1.55 V0,31" dia x 0,21" H (7,9mm x 5,4mm)2888 - Immediate$35.55Vis detaljer
BATTERY SILVER OX 1.55V COIN357-303VZBATTERY SILVER OX 1.55V COIN1.55 V0,46" dia x 0,21" H (11,6mm x 5,4mm)0 - Immediate$7.53Vis detaljer
BATTERY SILVER OX 1.55V COIN386-301TZBATTERY SILVER OX 1.55V COIN1.55 V0,46" dia x 0,17" H (11,6mm x 4,2mm)569 - Immediate$35.55Vis detaljer
BATTERY SILVER OX 1.55V COIN390-389TZBATTERY SILVER OX 1.55V COIN1.55 V0,46" dia x 0,12" H (11,6mm x 3,1mm)5973 - Immediate$26.57Vis detaljer
BATTERY SILVER OX 1.55V COIN377-376TZBATTERY SILVER OX 1.55V COIN1.55 V0,27" dia x 0,10" H (6,8mm x 2,6mm)6404 - Immediate$17.12Vis detaljer
BATTERY SILVER OX 1.55V COIN397-396TZBATTERY SILVER OX 1.55V COIN1.55 V0,31" dia x 0,10" H (7,9mm x 2,6mm)254 - Immediate$20.77Vis detaljer
BATTERY SILVER OX 1.55V COIN364-363TZBATTERY SILVER OX 1.55V COIN1.55 V0,27" dia x 0,09" H (6,8mm x 2,2mm)431 - Immediate$17.12Vis detaljer
Published: 2020-01-06