EA-HMI Series Industrial Touch-Enabled HMI Displays
DISPLAY VISIONS HMI displays combine high functionality with an exceptionally compact design
DISPLAY VISIONS EA-HMI series industrial touch-enabled HMI displays combine high functionality with an exceptionally compact design. Developed for industrial and commercial applications where space is limited, the EA-HMI panels deliver powerful visualization and intuitive operation without compromise.
The series covers display sizes from 2.8” to 10.1”, offering flexibility for a wide range of applications. Thanks to a high brightness of up to 1,000 cd/m², all displays remain clearly readable even in poor lighting conditions or outdoor environments. High-quality IPS color panels with wide viewing angles ensure excellent image quality from virtually any perspective, while the robust construction supports front panel or wall mounting in demanding industrial settings.
A key strength of the EA-HMI series is its fast and simple integration into existing control systems. The devices support the widely used Modbus RTU and Modbus TCP communication protocols and can be connected seamlessly to more than 20 popular PLC platforms, including solutions from Siemens, Allen-Bradley, Beckhoff, Mitsubishi, Schneider Electric, and many others. Depending on the model, interfaces such as RS-485, Ethernet (LAN), and optional Wi-Fi, USB, RS-232, SPI, or I²C are available, providing maximum connectivity and system flexibility.
For rapid project implementation, the free HMI Designer software is included. This intuitive WYSIWYG development tool allows users to design custom user interfaces quickly using drag-and-drop functionality. Once the layout is complete, display elements are logically linked to the Modbus registers, ensuring that all process data is displayed automatically and always up-to-date. On request, DISPLAY VISIONS also offers the creation of fully customized HMI designs as a service.
Designed for long-term industrial use, the EA-HMI panels feature a wide supply voltage range of 5 VDC to 30 VDC, robust mechanics, and simple wiring. Their combination of compact size, excellent readability, flexible communication options, and straightforward configuration makes them a cost-effective and powerful HMI solution that is ideal for applications ranging from compact machine controls to sophisticated industrial visualization systems.
EA-HMI Series Industrial Touch-Enabled HMI Displays
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse - skjerm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EA HMI028WU-32ATCS | FREE WYSIWYG EDITOR "HMI-DESIGNE | 2,8" | 10 - Immediate | $1,735.69 | Vis detaljer |
![]() | ![]() | EA HMI028LU-32ATCS | BRILLIANT 2.8" OPERATING UNIT IN | 2,8" | 10 - Immediate | $1,903.71 | Vis detaljer |
![]() | ![]() | EA HMI101WM-18ATCS | BRILLIANT 10.1" MODBUS DISPLAY W | 10,1" | 5 - Immediate | $3,984.42 | Vis detaljer |
![]() | ![]() | EA HMI101LM-18ATCS | HOUSING FOR WALL MOUNTING OR INT | 10,1" | 5 - Immediate | $4,242.16 | Vis detaljer |
![]() | ![]() | EA HMI028WM-32ATCS | BRILLIANT 2.8" MODBUS DISPLAY WI | 2,8" | 10 - Immediate | $1,958.91 | Vis detaljer |
![]() | ![]() | EA HMI028LM-32ATCS | BRILLIANT 2.8" MODBUS DISPLAY WI | 2,8" | 10 - Immediate | $2,149.10 | Vis detaljer |
![]() | ![]() | EA HMI043WU-42ATCS | BRILLIANT 4.3" OPERATING UNIT IN | 4,3" | 10 - Immediate | $2,205.32 | Vis detaljer |
![]() | ![]() | EA HMI043RU-42ATCS | BRILLIANT 4.3" OPERATING UNIT IN | 4,3" | 10 - Immediate | $2,490.66 | Vis detaljer |
![]() | ![]() | EA HMI043LU-42ATCS | BRILLIANT 4.3" OPERATING UNIT IN | 4,3" | 10 - Immediate | $2,677.67 | Vis detaljer |
![]() | ![]() | EA HMI043WM-42ATCS | 4.3" MODBUS DISPLAY WIFI | 4,3" | 1 - Immediate | $2,729.97 | Vis detaljer |
![]() | ![]() | EA HMI070RU-16ATCS | BRILLIANT 7" HMI DISPLAY WITH TO | 7,0" | 5 - Immediate | $3,002.68 | Vis detaljer |
![]() | ![]() | EA HMI070WM-16ATCS | BRILLIANT 7" MODBUS DISPLAY WITH | 7,0" | 5 - Immediate | $3,103.81 | Vis detaljer |
![]() | ![]() | EA HMI070WU-16ATCS | BRILLIANT 7" OPERATING UNIT IN W | 7,0" | 5 - Immediate | $3,103.81 | Vis detaljer |
![]() | ![]() | EA HMI043LM-42ATCS | 4.3" MODBUS DISPLAY TCP | 4,3" | 1 - Immediate | $3,073.31 | Vis detaljer |
![]() | ![]() | EA HMI070LM-16ATCS | BRILLIANT 7" MODBUS DISPLAY WITH | 7,0" | 4 - Immediate | $3,265.00 | Vis detaljer |
![]() | ![]() | EA HMI070LU-16ATCS | BRILLIANT 7" OPERATING UNIT IN W | 7,0" | 5 - Immediate | $3,265.00 | Vis detaljer |