2.0" Panoramic View Display
DISPLAY VISIONS’ TFT displays provide excellent viewing angles and extreme high contrast in AACS technology, and are ideal for monochrome display replacements
DISPLAY VISIONS (ELECTRONIC ASSEMBLY) has added in-plane switching (IPS) technology to their TFT products to improve color reproduction, viewing angles, and contrast.
The chromatic IPS-TFT panel EA TFT020-23 with a screen diagonal of 2 inches provides an extremely fine resolution, wide viewing angles, and excellent sunlight readability. Its versatile, standardized interfaces facilitate the further development of products using monochrome displays.
The German company ELECTRONIC ASSEMBLY designed the 2 inch TFT020-23 as a full-color alternative to monochrome graphic displays, which are widely used in handheld devices. Despite its compact size of only 36 mm x 52 mm, it features a very fine resolution of 240 x 320 pixels. With a brightness of 800 cd/m² it delivers brilliant images in the office, production, or operating room, even in bright sunlight. Thanks to the IPS technology, the crisp, sharp contrast is preserved over a wide viewing angle of 160° and the colors remain unchanged, even at the most oblique viewing angle.
One connector combines all control lines of the display, the backlight, and even the optional touch panel with 39 pins at a 0.5 mm pitch. The version with capacitive touch surface including I²C controller is called EA TFT020-23AITC. This version measures 43 mm x 65 mm, the touch panel (PCAP) is optically bonded for a clear and low-reflection display.
The TFT display runs directly at 3.3 V and requires no additional auxiliary voltage. The SPI interface guarantees simple control with all common microcontrollers due to integrated display RAM. The same display can also be addressed via a classic RGB interface. Last, but not least, connection to an 8- or 16-bit data bus is also possible.
Since both models were designed as handheld displays for heavy-duty outdoor use, they can cope with ambient temperatures of -20°C to +70°C. Their service life amounts to 50,000 hours.
- 2.0" TFT full color
- AACS technology, IPS based for unlimited viewing angle
- 240 x 320 pixels
- High-brightness 800 or 640 cd/m² with/without touch panel
- Optional optically bonded PCAP touch panel and GT911 controller
- Single 3.3 V power supply
- 24-bit RGB interface
- 8- or 16-bit parallel interface
- SPI interface
- FOC ZIF I/O connection
- Built-in ST7789V controller
- Operating temperature range: -20°C to +70°C
- RoHS compliant
- Handheld devices
- Home controls
- Small to medium stationary devices
- Testing equipment
- Laboratory equipment
- Dashboards
- Control of smaller equipment
- Monitoring
- Scales
- Vehicle communication interfaces
Graphic LCD Display Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA TFT020-23AINN | GRAPHIC DISPLAY TFT RGB 2" | 48 - Immediate | $279.68 | Vis detaljer |
![]() | ![]() | EA TFT020-23AITC | GRAPHIC DISPLAY TFT RGB 2" | 20 - Immediate | $680.77 | Vis detaljer |
TFT Displays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA QUICKUNITFT101C | EVAL BOARD FOR EA UNITFT101 | 0 - Immediate | $7,894.16 | Vis detaljer |
![]() | ![]() | EA QUICKUNITFT070C | EVAL BOARD FOR EA UNITFT070 | 0 - Immediate | $6,401.49 | Vis detaljer |
![]() | ![]() | EA QUICKUNITFT050C | EVAL BOARD FOR EA UNITFT050 | 1 - Immediate | $5,530.71 | Vis detaljer |
![]() | ![]() | EA UNITFT101-ATC | GRAPHIC DISPLAY TFT RGB 10.1" | 2 - Immediate | $6,853.09 | Vis detaljer |
![]() | ![]() | EA UNITFT070-ATC | GRAPHIC DISPLAY TFT RGB 7" | 1 - Immediate | $5,709.94 | Vis detaljer |
![]() | ![]() | EA UNITFT070-A | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $5,137.60 | Vis detaljer |
![]() | ![]() | EA UNITFT101-A | GRAPHIC DISPLAY TFT RGB 10.1" | 0 - Immediate | $6,446.22 | Vis detaljer |
![]() | ![]() | EA UNITFT050-ATC | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $4,833.01 | Vis detaljer |
![]() | ![]() | EA UNITFT050-A | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $4,424.99 | Vis detaljer |
![]() | ![]() | EA UNITFT050-ATP | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $4,595.18 | Vis detaljer |