Titanium Ti375C529 Development Kit

Efinix’s Titanium Ti375C529 development kit provides the ability for fast time to market with high performance and low power

Image of Efinix's Titanium Ti375C529 Development KitEfinix's Titanium Ti375C529 development kit has everything needed to develop and prototype designs for the Ti375 FPGA. This kit showcases the Ti375's hardened RISC-V block with a 32-bit CPU featuring the ISA RISCV32I with M, A, C, F, and D extensions and six pipeline stages. The hard processor has four CPUs, each with a dedicated FPU and custom instructions. Additionally, the Ti375’s soft-core MIPI D-PHY supports up to 1.5 Gbps per lane and has hardened LPDDR4/4x controllers.

The Titanium Ti375C529 development board has two 512 Mbit SPI NOR Flash devices, which support SPI active (x1, x2, x4, and x8 modes) to configure the FPGA and store other user data such as RISC-V software. One SPI Flash device (U48) also supports SPI passive mode. A highly integrated Ethernet PHY is on-board supporting RGMII at up to 1,000 Mbps.

One key feature is the on-board USB-to-dual JTAG device that supports simultaneous debugging of the Ti375 FPGA and the RISC-V system on chip (SoC). Additionally, the board has an array of on-board interfaces, such as an FPGA mezzanine card (FMC) with low pin-count (LPC) connector interface and three PMOD interfaces, which expands the board's functionality. The QSE connectors on this development kit are compatible with the Efinix QSE daughter cards developed for the Ti60 and Ti180 development kits. They can be purchased separately to enhance the functionality of the kit.

Features
  • Ti375C529I3 FPGA in a 529-ball FineLine BGA package
  • 8 Gbit (32 Mbit x 16 DQ x 8 bank x 2 channels) LPDDR4 SDRAM:
    • Supports x32 data width
    • Read/write speed up to 3.3 Gbps
  • 8 Gbit (256 Mbit x 16 x 2 channels) LPDDR4 or LPDDR4x SDRAM:
    • Supports x32 data width
    • Read/write speed up to 3.0 Gbps
  • LPDDR4 or LPDDR4x 256 Mbit x16 bits memory:
    • Up to 2.0 Gbps double-data rate (LPDDR4x)
    • Up to 1.6 Gbps double-data rate (LPDDR4)
  • Two 512 Mbit SPI NOR Flash memories
    • Supports single, dual, and quad modes for each SPI Flash
    • Supports x8 with both SPI Flash devices in quad mode
  • 8 GB EMMC
  • Four MIPI, LVDS, and GPIO high-speed QSE connectors compatible with Efinix daughter cards
  • One RJ-45 interface supporting MII, RMII, RGMII standards and 10 Mbps, 100 Mbps, and 1,000 Mbps rates
  • Two QSE connectors
    • Four 1.5 Gbps TX/RX soft-core MIPI interfaces
  • Three PMOD interfaces with extended functionality
  • MicroSD card slot
  • FMC with LPC connector
  • USB Type-C® connector to configure the development board
  • SMA interface
  • 25 MHz, 50 MHz, 74.25 MHz, and 100 MHz oscillators for Ti375 PLL input
  • User LEDs and switches:
    • Five LEDs
    • Two pushbutton switches
  • Power:
    • 12 V power supply connector
    • On-board regulator sources: 0.6 V, 0.95 V, 1.1 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V
  • Power good and Ti375 configuration done LEDs
Applications
  • Vision systems
  • Smart edge IoT devices
  • Industrial automation and machine vision
  • Artificial intelligence (AI) and machine learning
  • AI accelerators
  • Communication devices
  • Sensor aggregation and data fusion

Titanium Ti375C529 Development Kit

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TITANIUM TI375 C529 EVAL BRDTI375C529C-DKTITANIUM TI375 C529 EVAL BRD30 - Immediate$4,209.89Vis detaljer

Compatible Expansion Daughter Card

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DAUGHTER CARD HDMI TI60/TI180EFX_HDMIDAUGHTER CARD HDMI TI60/TI18013 - Immediate$877.06Vis detaljer
MIPI AND LVDS EXPANSION BOARDEFX_DC_GPIO_BMIPI AND LVDS EXPANSION BOARD29 - Immediate$187.11Vis detaljer
DUAL MIPI TO DSI CONVERTER BOARDEFX_DSI_2X30_IFBDUAL MIPI TO DSI CONVERTER BOARD15 - Immediate$187.11Vis detaljer
DUAL RPI CAMERA CONNECTOR BOARDEFINIX_IFB_PICAMX2DUAL RPI CAMERA CONNECTOR BOARD0 - Immediate$187.11Vis detaljer
RPI CAMERA CONNECTOR BOARDEFX_DC_CAM_FPC15_BRPI CAMERA CONNECTOR BOARD31 - Immediate$187.11Vis detaljer
Published: 2024-05-30