572 Series Wire-to-Wire and Wire-to-Board Connectors
EDAC's 572 series wire-to-wire and wire-to-board connectors with 5.8 mm pitch features seals preassembled into housing; no external sealing required
Transfer power at up to 10 A with these durable, IP67 waterproof plug and socket connectors from EDAC. A secure double-latch feature eliminates rocker action on the contacts and provides excellent resistance against shock and vibration. Polarized housings allow mating only one way and if it is incorrectly mated an internal notch stops the contacts from mating, preventing shorts and any contact damage. Crimp and poke contacts make for easy assembly. They accept a wide range of wire gauges from 14 AWG to 22 AWG. Pre-wired assemblies in various lengths are also available.
| Features | ||
|
|
572 Series Headers Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 572-001-420-101 | CONN HEADER VERT 1POS | 0 - Immediate | $13.29 | Vis detaljer |
![]() | ![]() | 572-001-420-301 | CONN HEADER VERT 1POS | 0 - Immediate | $13.29 | Vis detaljer |
![]() | ![]() | 572-002-420-101 | CONN HEADER VERT 2POS 5.8MM | 0 - Immediate | $21.74 | Vis detaljer |
![]() | ![]() | 572-002-420-301 | CONN HEADER VERT 2POS 5.8MM | 0 - Immediate | $13.99 | Vis detaljer |
![]() | ![]() | 572-003-420-101 | CONN HEADER VERT 3POS 5.8MM | 108 - Immediate | $22.61 | Vis detaljer |
![]() | ![]() | 572-003-420-301 | CONN HEADER VERT 3POS 5.8MM | 0 - Immediate | $14.54 | Vis detaljer |
572 Series Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 572-001-000-100 | CONN PLUG HSG 1POS WHITE | 1 | - | 0 - Immediate | $3.78 | Vis detaljer |
![]() | ![]() | 572-001-000-200 | CONN RCPT HSG 1POS WHITE | 1 | - | 0 - Immediate | $10.37 | Vis detaljer |
![]() | ![]() | 572-001-000-300 | CONN PLUG HSG 1POS | 1 | - | 0 - Immediate | $3.62 | Vis detaljer |
![]() | ![]() | 572-001-000-400 | CONN RCPT HSG 1POS BLUE | 1 | - | 0 - Immediate | $10.37 | Vis detaljer |
![]() | ![]() | 572-002-000-100 | CONN PLUG HSG 2POS 5.80MM | 2 | 0,228" (5,80mm) | 754 - Immediate | $14.91 | Vis detaljer |
![]() | ![]() | 572-002-000-200 | CONN RCPT HSG 2POS 5.80MM | 2 | 0,228" (5,80mm) | 2590 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | 572-002-000-300 | CONN PLUG HSG 2POS 5.80MM | 2 | 0,228" (5,80mm) | 0 - Immediate | $14.24 | Vis detaljer |
![]() | ![]() | 572-002-000-400 | CONN RCPT HSG 2POS 5.80MM | 2 | 0,228" (5,80mm) | 270 - Immediate | $14.53 | Vis detaljer |
![]() | ![]() | 572-003-000-100 | CONN PLUG HSG 3POS 5.80MM | 3 | 0,228" (5,80mm) | 0 - Immediate | $15.49 | Vis detaljer |
![]() | ![]() | 572-003-000-200 | CONN RCPT HSG 3POS 5.80MM | 3 | 0,228" (5,80mm) | 436 - Immediate | $15.20 | Vis detaljer |
![]() | ![]() | 572-003-000-300 | CONN PLUG HSG 3POS 5.80MM | 3 | 0,228" (5,80mm) | 0 - Immediate | $10.04 | Vis detaljer |
![]() | ![]() | 572-003-000-400 | CONN RCPT HSG 3POS 5.80MM | 3 | 0,228" (5,80mm) | 0 - Immediate | $17.13 | Vis detaljer |