ECSpressCON™ ECX-L LVDS Oscillator
ECS’ configurable LVDS oscillator is available in an extended range of frequencies
ECS’ ECSpressCON series capabilities address more than 95% of today’s quartz oscillator needs. This is because of its configurability and the fact that it can be delivered off the shelf to meet users’ exact design specifications. The ECX-L is a low jitter, low current, frequency configurable surface mount crystal-controlled oscillator with 2.5 V or 3.3 V supply voltages. The ECX-L is available in a range of package sizes, as small as 2.5 mm x 2.0 mm and as large as 7.0 mm x 5.0 mm, with frequencies between 10 MHz and 1,500 MHz.
ECS has released additional part numbers in the ECX-L LVDS ECSpressCON oscillator family. The expansions include specific frequencies of 100 MHz, 125 MHz, 156.250 MHz, and 200 MHz and more in the 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm package sizes. These are set over the standard industrial operating temperature of -40°C ~ 85°C and are a combination of the standard 2.5 V and 3.3 V supply voltages.
- Multiple package sizes available:
- 2.5 mm x 2.0 mm
- 3.2 mm x 2.5 mm
- 5.0 mm x 3.2 mm
- 7.0 mm x 5.0 mm
- Supply voltage options available: 2.5 V (ECS-L2), 3.3 V (ECS-L3)
- Low jitter: 1 pS
- Low current: 16 mA ~ 28 mA frequency dependent
- Wide configurable frequency range: 1 MHz ~ 1,500 MHz
- Standard operating temperature: -40°C ~ +85°C
- Extended operating temperature available
- Frequency stability options: ±20 ppm, ±25 ppm, ±50 ppm, ±100 ppm
- LVDS complementary output
- Networking
- Communications
- IoT
- Data storage
- Mobile devices
- Wireless devices
- Test and measurement
ECSpressCON™ ECX-L LVDS Oscillator
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECX-L37BN-200.000 | XTAL OSC XO 200.0000MHZ LVDS SMD | Aktiver/Deaktiver | 238 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L37BN-212.500 | XTAL OSC XO 212.5000MHZ LVDS SMD | Aktiver/Deaktiver | 6 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L37CN-200.000-TR | XTAL OSC XO 200.0000MHZ LVDS SMD | Aktiver/Deaktiver | 1128 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L37CN-156.250-TR | XTAL OSC XO 156.25 MHZ LVDS SMD | Aktiver/Deaktiver | 461 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L32CM-312.500 | XTAL OSC XO 312.5000MHZ LVDS SMD | Aktiver/Deaktiver | 210 - Immediate | $86.01 | Vis detaljer |
![]() | ![]() | ECX-L35CN-156.250-TR | XTAL OSC XO 156.2500MHZ LVDS SMD | Aktiver/Deaktiver | 109 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L35CN-125.000-TR | XTAL OSC XO 125.0000MHZ LVDS SMD | Aktiver/Deaktiver | 663 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L37BN-100.000 | XTAL OSC XO 100.0000MHZ LVDS SMD | Aktiver/Deaktiver | 51 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L37CN-100.000-TR | XTAL OSC XO 100 MHZ LVDS SMD | Aktiver/Deaktiver | 1481 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L37BN-125.000 | XTAL OSC XO 125.0000MHZ LVDS SMD | Aktiver/Deaktiver | 48 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L37BN-75.000 | XTAL OSC XO 75.0000MHZ LVDS SMD | Aktiver/Deaktiver | 64 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L37CN-125.000-TR | XTAL OSC XO 125 MHZ LVDS SMD | Aktiver/Deaktiver | 119 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L35CN-100.000-TR | XTAL OSC XO 100.0000MHZ LVDS SMD | Aktiver/Deaktiver | 976 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L32BN-148.500 | XTAL OSC XO 148.5000MHZ LVDS SMD | Aktiver/Deaktiver | 61 - Immediate | $86.01 | Vis detaljer |
![]() | ![]() | ECX-L37CN-60.000 | XTAL OSC XO 60 MHZ LVDS SMD | Aktiver/Deaktiver | 50 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | ECX-L33CN-200.000-TR | XTAL OSC XO 200 MHZ LVDS SMD | Aktiver/Deaktiver | 981 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L33CN-125.000-TR | XTAL OSC XO 125 MHZ LVDS SMD | Aktiver/Deaktiver | 2075 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L33CN-100.000-TR | XTAL OSC XO 100 MHZ LVDS SMD | Aktiver/Deaktiver | 415 - Immediate | $49.07 | Vis detaljer |
![]() | ![]() | ECX-L33CN-156.250-TR | XTAL OSC XO 156.25 MHZ LVDS SMD | Aktiver/Deaktiver | 424 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | ECX-L35CN-200.000-TR | XTAL OSC XO 200.0000MHZ LVDS SMD | Aktiver/Deaktiver | 887 - Immediate | $51.09 | Vis detaljer |