FlatPak® Blowers
ebm-papst's FlatPak blowers provide high pressure performance in a plug-and-play module for easy mounting
ebm-papst’s FlatPak® blowers feature an axial intake with a radial exhaust in a slim package which optimizes airflow in locations that can be difficult to reach with an axial fan. These compact centrifugal air movers can be mounted in any orientation and work by turning airflow 90° making them ideal for situations where the straight through flow of an axial fan will not work. A fiberglass reinforced impeller and scroll housing, backed with a galvanized steel plate, produce a strong yet lightweight design. The impeller and scroll combination delivers airflow even against significant back pressure, and permanently lubricated bearings provide a long service life with no maintenance required. These centrifugal fans are available in standard AC as well as brushless DC versions (which are much more energy efficient and offer an even longer service life). All models are protected against thermal overload.
Features and Benefits
- Lightweight forward and backward curved motorized impellers
- 90° airflow
- Plug-and-play for convenience and easy mounting
- Models without scroll housing available: FlatPak® to Motorized Impeller Cross Reference
| Applications | Target Markets | |
Size Range
|
CFM
|
AC FlatPak® Blowers (include scroll housing)
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Luftstrøm | Statisk trykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RL90-18/00 | FAN BLWR FLATPAK 121X37MM 115VAC | 37,00mm | 24,7 CFM (0,692m³/min) | - | 39 - Immediate | $641.68 | Vis detaljer |
![]() | ![]() | RG160-28/06S | FAN BLWR FLATPAK 220X56MM 115VAC | 56,00mm | 131,3 CFM (3,68m³/min) | - | 184 - Immediate | $1,888.93 | Vis detaljer |
![]() | ![]() | RL90-18/56 | FAN BLWR FLATPAK 121X37MM 230VAC | 37,00mm | 23,5 CFM (0,658m³/min) | - | 102 - Immediate | $846.00 | Vis detaljer |
![]() | ![]() | RG125-19/06 | FAN BLWR FLATPAK 180X40MM 115VAC | 40,00mm | 55,3 CFM (1,55m³/min) | - | 18 - Immediate | $763.30 | Vis detaljer |
![]() | ![]() | RL90-18/06 | FAN BLWR FLATPAK 121X37MM 115VAC | 37,00mm | 24,7 CFM (0,692m³/min) | - | 0 - Immediate | $842.73 | Vis detaljer |
DC FlatPak® Blowers (include scroll housing)
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Luftstrøm | Statisk trykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RL48-19/12 | FAN BLOWER 75X27MM 12VDC WIRE | 27,00mm | 16,5 CFM (0,462m³/min) | - | 243 - Immediate | $381.79 | Vis detaljer |
![]() | ![]() | RL48-19/12/2 | FAN BLOWER 75X27MM 12VDC WIRE | 27,00mm | 16,5 CFM (0,462m³/min) | - | 70 - Immediate | $511.73 | Vis detaljer |
![]() | ![]() | RLF100-11/14 | FAN BLOWER CF 127X25.4MM 24VDC | 25,40mm | 37,7 CFM (1,06m³/min) | - | 276 - Immediate | $1,147.99 | Vis detaljer |
![]() | ![]() | RG125-19/14N/2 | FAN BLOWER CF 180X40MM 24VDC | 40,00mm | 51,5 CFM (1,44m³/min) | - | 155 - Immediate | $1,113.09 | Vis detaljer |
![]() | ![]() | RG160-28/14NTDA | FAN BLOWER CF 220X56MM 24VDC | 56,00mm | 181,3 CFM (5,08m³/min) | - | 0 - Immediate | $2,166.41 | Vis detaljer |
AC Impeller Only
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Luftstrøm | Statisk trykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RER160-28/06S | FAN IMP MTRZD 176X54MM 115VAC | 54,00mm | 161,3 CFM (4,52m³/min) | - | 10 - Immediate | $2,276.80 | Vis detaljer |
![]() | ![]() | RER125-19/56 | FAN IMP MTRZD 138X40MM 230VAC | 40,00mm | 61,2 CFM (1,71m³/min) | - | 48 - Immediate | $687.24 | Vis detaljer |
![]() | ![]() | RER125-19/06 | FAN IMP MTRZD 138X40MM 115VAC | 40,00mm | 67,7 CFM (1,90m³/min) | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RER160-28/56S | FAN IMP MTRZD 176X54MM 230VAC | 54,00mm | 137,7 CFM (3,86m³/min) | - | 43 - Immediate | $1,984.35 | Vis detaljer |
DC Impeller Only
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Luftstrøm | Statisk trykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REF100-11/14 | FAN IMP MTRZD 100X25MM 24VDC | 25,00mm | 50,6 CFM (1,42m³/min) | - | 291 - Immediate | $701.37 | Vis detaljer |
![]() | ![]() | RER125-19/12N | FAN IMP MTRZD 138X35MM 12VDC | 35,00mm | 64,7 CFM (1,81m³/min) | - | 331 - Immediate | $822.71 | Vis detaljer |
![]() | ![]() | RER160-28/18NTDAU | FAN IMP MTRZD 165.1X50.3MM 48VDC | 50,30mm | 217,0 CFM (6,08m³/min) | - | 0 - Immediate | $3,591.13 | Vis detaljer |
![]() | ![]() | REF100-11/12/2 | FAN IMP MTRZD 100X25MM 12VDC | 25,00mm | 50,6 CFM (1,42m³/min) | - | 334 - Immediate | $1,021.88 | Vis detaljer |
![]() | ![]() | RER160-28/14N | FAN IMP MTRZD 165.1X51MM 24VDC | 51,00mm | 150,1 CFM (4,20m³/min) | - | 58 - Immediate | $1,579.74 | Vis detaljer |